EZPQ Series Power Film Capacitors :
59 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(59)
Product Range
=EZPQ Ser...
1
(14)
(25)
(9)
(2)
(1)
(16)
(13)
(8)
Dielectric Type
(59)
Capacitor Case / Package
(37)
(22)
Capacitance
(2)
(2)
(1)
(2)
(2)
(2)
(1)
(2)
Capacitance Tolerance
(12)
(47)
Typical Applications
(59)
Capacitor Mounting
(59)
Voltage(AC)
(3)
(16)
(31)
(9)
Humidity Rating
(52)
Capacitor Terminals
(49)
(10)
Emballage
(59)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+20,130 $ 5+19,240 $ 10+18,060 $ 25+16,160 $ 100+15,220 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 30V/µs | 517A | 14A | 0.007ohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 1+22,620 $ 5+20,520 $ 10+18,410 $ 25+17,570 $ 100+16,730 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 30V/µs | 476A | 12.8A | 7300µohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 1+8,400 $ 10+6,050 $ 25+5,590 $ 50+5,150 $ 100+5,140 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 30V/µs | 110A | 6.5A | 0.0266ohm | 41.5mm | 15mm | 29mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 1+13,050 $ 25+10,120 $ 100+8,280 $ 250+8,160 $ 500+8,020 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 30mm | 45mm | EZPQ Series | -40°C | 85°C | ||||||
Each | 1+15,370 $ 25+13,660 $ 100+11,590 $ 250+10,560 $ 500+10,480 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 56mm | EZPQ Series | -40°C | 85°C | ||||||
Each | 1+37,890 $ 5+34,600 $ 10+31,300 $ 25+29,690 $ 100+28,080 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 900A | 14.2A | 6600µohm | 57.5mm | 45mm | 62mm | EZPQ Series | -40°C | 105°C | ||||||
25AM3578 RoHS | Each | 1+9,350 $ 10+7,090 $ 25+6,640 $ 50+6,190 $ 100+5,560 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | |||||
25AM3583 RoHS | Each | 1+17,600 $ 5+15,790 $ 10+13,970 $ 25+13,570 $ 100+13,160 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 517A | 14A | 3800µohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | |||||
25AM3580 RoHS | Each | 1+10,780 $ 10+8,180 $ 25+7,730 $ 50+7,280 $ 100+6,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 165A | 7.9A | 0.0112ohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | |||||
25AM3584 RoHS | Each | 1+24,420 $ 5+22,060 $ 10+19,700 $ 25+18,750 $ 100+17,810 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 52.5mm | 70V/µs | 476A | 12.8A | 5900µohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | |||||
25AM3579 RoHS | Each | 1+7,850 $ 10+5,910 $ 25+5,520 $ 50+5,130 $ 100+4,890 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 110A | 6.5A | 0.0137ohm | 41.5mm | 15mm | 29mm | EZPQ Series | -40°C | 105°C | |||||
25AM3581 RoHS | Each | 1+12,770 $ 25+9,900 $ 100+8,420 $ 250+8,410 $ 500+8,400 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 242A | 9.6A | 8800µohm | 41.5mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | |||||
25AM3582 RoHS | Each | 1+16,050 $ 25+12,620 $ 100+11,270 $ 250+11,260 $ 500+11,250 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 5700µohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C | |||||
Each | 100+11,270 $ 200+11,060 $ 300+10,870 $ 500+10,660 $ 1000+10,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9.5µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 475A | 10.1A | 0.011ohm | 41mm | 30mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 150+8,020 $ 300+7,850 $ 450+7,670 $ 750+7,510 $ 1500+7,050 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 138A | 8A | 0.0135ohm | 41mm | 22mm | 36mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 200+15,420 $ 400+15,370 $ 600+15,330 $ 1000+15,030 $ 2000+14,720 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 600A | 11.7A | 0.0075ohm | 57.5mm | 35mm | 50mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 150+8,780 $ 300+8,620 $ 450+8,440 $ 750+8,270 $ 1500+8,100 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 275A | 7.4A | 0.0144ohm | 41mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+11,580 $ 200+11,520 $ 300+11,450 $ 500+11,400 $ 1000+11,330 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 450A | 9.8A | 0.0114ohm | 41mm | 30mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 150+8,780 $ 300+8,620 $ 450+8,440 $ 750+8,270 $ 1500+8,100 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 156A | 8.6A | 0.0126ohm | 41mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+10,540 $ 200+10,330 $ 300+10,120 $ 500+9,910 $ 1000+9,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 230A | 10.4A | 0.0109ohm | 41mm | 30mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 150+6,510 $ 300+6,490 $ 450+6,480 $ 750+6,460 $ 1500+6,380 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 200A | 6A | 0.0183ohm | 41mm | 22mm | 36mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 200+15,260 $ 400+14,410 $ 600+13,550 $ 1000+13,330 $ 2000+13,070 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 308A | 11.6A | 0.007ohm | 57.5mm | 35mm | 50mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 200+16,350 $ 400+16,320 $ 600+16,300 $ 1000+15,970 $ 2000+15,640 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 350A | 12.2A | 0.007ohm | 57.5mm | 40mm | 51.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 200+10,770 $ 400+10,630 $ 600+10,480 $ 1000+10,270 $ 2000+10,060 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 11µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 330A | 7.6A | 0.0122ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+14,080 $ 200+13,870 $ 300+13,650 $ 500+13,440 $ 1000+13,400 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 322A | 14.4A | 0.0071ohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||