FFLK Series Power Film Capacitors :
6 produit(s) trouvé(s)KAVX FFLK Series Power Film Capacitor
The FFLK series is specifically designed for DC filtering applications such as DC link in power converters. This range offers solutions for voltage up to 3800Vdc. The Controlled Self-Healing Technology, essential to ensure a safe and reliable behavior, is achieved using dry or wet solutions: segmented metallized film for voltage up to 1900V and metallized film and oil (without free oil) for higher voltages. Standard designs proposed in this catalogue are covering a wide range of voltage and capacitance values.
- Aluminium cylindrical case filled with thermosetting resin
- Self extinguishing thermosetting resin (V-0 : in accordance with UL94; certified classifications according to EN 45545-2)
- Self extinguishing plastic cover (V0 : in accordance with UL94; certified classifications according to EN 45545-2)
- RoHS components
- M6/10 Female connections or M8/20 Male connections
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=FFLK Ser...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(6)
Capacitor Case / Package
(3)
Capacitance
(2)
(2)
(2)
Capacitance Tolerance
(6)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(DC)
(2)
(2)
(2)
Capacitor Terminals
(6)
Lead Spacing
(6)
Emballage
(4)
(2)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+286,860 $ 10+271,920 $ 25+256,970 $ 50+251,960 $ 100+246,950 $ | Metallized PP | Can | 590µF | ± 10% | DC Filter | Stud Mount - M12 | 1.5kV | Screw | 50mm | 3.3kA | 85A | 0.0028ohm | 116mm | 180mm | FFLK Series | -40°C | 95°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+596,850 $ 10+571,380 $ 25+545,920 $ 50+535,000 $ 100+524,080 $ | Metallized PP | Can | 160µF | ± 10% | DC Filter | Stud Mount - M12 | 3.8kV | Screw | 50mm | 4.69kA | 103A | 0.0021ohm | 116mm | 340mm | FFLK Series | -40°C | 95°C | ||||||
Each | 1+476,940 $ 5+467,400 $ 10+457,860 $ 25+448,320 $ | Metallized PP | Can | 260µF | ± 10% | DC Filter | Stud Mount - M12 | 3kV | Screw | 50mm | 2.97kA | 90A | 0.0028ohm | 116mm | 340mm | FFLK Series | -40°C | 95°C | ||||||
20AM2308 RoHS | Each | 1+684,570 $ 5+677,320 $ 10+670,080 $ 25+641,110 $ | Metallized PP | - | 590µF | ± 10% | DC Filter | Stud Mount - M12 | 1.5kV | Screw | 50mm | 3.3kA | 85A | 2800µohm | 116mm | 180mm | FFLK Series | -40°C | 95°C | |||||
20AM2310 RoHS | Each | 1+982,560 $ 5+972,150 $ 10+961,750 $ 25+920,170 $ | Metallized PP | - | 160µF | ± 10% | DC Filter | Stud Mount - M12 | 3.8kV | Screw | 50mm | 4.69kA | 103A | 2100µohm | 116mm | 340mm | FFLK Series | -40°C | 95°C | |||||
20AM2309 RoHS | Each | 1+867,120 $ 5+857,950 $ 10+848,760 $ 25+812,050 $ | Metallized PP | - | 260µF | ± 10% | DC Filter | Stud Mount - M12 | 3kV | Screw | 50mm | 2.97kA | 90A | 2800µohm | 116mm | 340mm | FFLK Series | -40°C | 95°C | |||||