MKP1 Series Power Film Capacitors :
29 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(29)
Product Range
=MKP1 Ser...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(29)
Capacitor Case / Package
(29)
Capacitance
(1)
(1)
(1)
(1)
(1)
(2)
(2)
(4)
Capacitance Tolerance
(20)
(9)
Capacitor Mounting
(29)
Voltage(AC)
(3)
(2)
(9)
(7)
(2)
(6)
Voltage(DC)
(3)
(2)
(9)
(7)
(2)
(2)
(1)
(3)
Capacitor Terminals
(29)
Lead Spacing
(2)
(2)
(9)
(6)
(6)
(4)
Emballage
(29)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,997 $ 10+0,661 $ 25+0,630 $ 50+0,601 $ 100+0,570 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Through Hole | 180V | 250V | PC Pin | 10mm | 13mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+0,858 $ 10+0,593 $ 25+0,570 $ 50+0,549 $ 100+0,527 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Through Hole | 400V | 630V | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+1,270 $ 10+0,716 $ 25+0,697 $ 50+0,676 $ 100+0,656 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 250V | 400V | PC Pin | 15mm | 18mm | 7mm | 14mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+1,300 $ 10+0,925 $ 25+0,821 $ 50+0,720 $ 100+0,612 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Through Hole | 180V | 250V | PC Pin | 15mm | 18mm | 7mm | 14mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+0,641 $ | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Through Hole | 700V | 2kV | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+1,100 $ 25+1,010 $ 50+0,926 $ 100+0,840 $ 500+0,719 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Through Hole | 180V | 250V | PC Pin | 15mm | 18mm | 8mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+2,800 $ 10+2,030 $ 25+1,910 $ 50+1,780 $ 100+1,590 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Through Hole | 250V | 400V | PC Pin | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+2,520 $ 10+1,590 $ 25+1,450 $ 50+1,300 $ 100+1,160 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 400V | 630V | PC Pin | 22.5mm | 26.5mm | 7mm | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+8,760 $ 10+6,690 $ 25+6,290 $ 50+5,880 $ 100+5,520 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | Through Hole | 650V | 1.6kV | PC Pin | 37.5mm | 41.5mm | 19mm | 32mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+1,270 $ 10+0,784 $ 25+0,769 $ 50+0,752 $ 100+0,737 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Through Hole | 400V | 630V | PC Pin | 15mm | 18mm | 6mm | 12.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+4,740 $ 10+3,560 $ 25+3,370 $ 50+3,160 $ 100+2,830 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Through Hole | 600V | 1kV | PC Pin | 27.5mm | 31.5mm | 15mm | 26mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+2,140 $ 10+1,880 $ 25+1,670 $ 50+1,460 $ 100+1,260 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Through Hole | 400V | 630V | PC Pin | 22.5mm | 26.5mm | 8.5mm | 18.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+0,654 $ 25+0,584 $ 50+0,513 $ 100+0,444 $ 500+0,377 $ | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Through Hole | 400V | 630V | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+2,870 $ 10+2,840 $ 25+2,830 $ 50+2,800 $ 100+1,740 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Through Hole | 400V | 630V | PC Pin | 22.5mm | 26.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+1,120 $ 10+0,750 $ 25+0,691 $ 50+0,631 $ 100+0,573 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Through Hole | 600V | 1kV | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+1,710 $ 10+1,220 $ 25+1,130 $ 50+1,030 $ 100+0,933 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Through Hole | 700V | 2kV | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+2,660 $ 10+2,130 $ 25+1,980 $ 50+1,820 $ 100+1,640 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Through Hole | 650V | 1.6kV | PC Pin | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+0,615 $ 25+0,593 $ 50+0,569 $ 100+0,547 $ 500+0,469 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Through Hole | 600V | 1kV | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+2,200 $ 10+1,410 $ 25+1,370 $ 50+1,330 $ 100+1,300 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Through Hole | 400V | 630V | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+0,872 $ 25+0,752 $ 50+0,631 $ 100+0,512 $ 500+0,497 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | Through Hole | 700V | 2.5kV | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+3,620 $ | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Through Hole | 600V | 1kV | PC Pin | 27.5mm | 31.5mm | 17mm | 29mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+8,400 $ 10+6,400 $ 25+6,050 $ 50+5,690 $ 100+5,430 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Through Hole | 700V | 3kV | PC Pin | 37.5mm | 41.5mm | 19mm | 32mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+27,000 $ 10+25,660 $ 25+23,930 $ 50+20,980 $ 100+19,520 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Through Hole | 700V | 3kV | PC Pin | 37.5mm | 41.5mm | 40mm | 55mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+1,090 $ 10+0,841 $ 25+0,768 $ 50+0,698 $ 100+0,616 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 600V | 1kV | PC Pin | 27.5mm | 31.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+7,650 $ 10+5,830 $ 25+5,470 $ 50+5,110 $ 100+4,900 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Through Hole | 400V | 630V | PC Pin | 27.5mm | 31.5mm | 17mm | 29mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||