MKP1840 Series Power Film Capacitors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=MKP1840 ...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(6)
Capacitor Case / Package
(5)
Capacitance
(3)
(2)
(1)
Capacitance Tolerance
(3)
(3)
Typical Applications
(5)
(1)
Capacitor Mounting
(6)
Voltage(DC)
(1)
(2)
(3)
Humidity Rating
(1)
Capacitor Terminals
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+1,070 $ 2000+1,000 $ 3000+0,959 $ 5000+0,916 $ 10000+0,902 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | DC Link | Through Hole | 160V | - | PC Pin | 10mm | 175V/µs | 12.5mm | 4mm | 10mm | MKP1840 Series | -55°C | 100°C | ||||||
Each | 300+3,340 $ 600+2,770 $ 900+2,590 $ 1500+2,390 $ 3000+2,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | DC Link | Through Hole | 630V | - | PC Pin | 15mm | 280V/µs | 17.5mm | 6mm | 12mm | MKP1840 Series | -55°C | 100°C | ||||||
Each | 300+3,200 $ 600+2,970 $ 900+2,780 $ 1500+2,600 $ 3000+2,400 $ Plus de tarifs | Metallized PP | - | 0.1µF | ± 5% | Pulse | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 185V/µs | 18mm | 8.5mm | 17.5mm | MKP1840 Series | -55°C | 100°C | ||||||
Each | 450+0,980 $ 900+0,977 $ 1350+0,973 $ 2250+0,970 $ 4500+0,914 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | DC Link | Through Hole | 250V | - | PC Pin | 15mm | 125V/µs | 17.5mm | 5mm | 11mm | MKP1840 Series | -55°C | 100°C | ||||||
Each | 600+1,790 $ 1200+1,780 $ 1800+1,710 $ 3000+1,640 $ 6000+1,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | DC Link | Through Hole | 630V | - | PC Pin | 22.5mm | 160V/µs | 26mm | 7mm | 16.5mm | MKP1840 Series | -55°C | 100°C | ||||||
Each | 170+2,340 $ 340+2,320 $ 510+2,310 $ 850+2,280 $ 1700+2,250 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 250V | - | PC Pin | 22.5mm | 75V/µs | 26mm | 7mm | 16.5mm | MKP1840 Series | -55°C | 100°C | ||||||