MKP1840M Series Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Range
=MKP1840M...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(11)
Capacitor Case / Package
(11)
Capacitance
(2)
(1)
(1)
(3)
(2)
(1)
(1)
Capacitance Tolerance
(1)
(10)
Typical Applications
(1)
(10)
Capacitor Mounting
(11)
Voltage(AC)
(5)
(5)
Voltage(DC)
(1)
(5)
(5)
Capacitor Terminals
(9)
(2)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,730 $ 10+5,810 $ 25+5,490 $ 50+5,160 $ 100+4,100 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 27.5mm | 65V/µs | 31.5mm | 15mm | 24.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+4,150 $ 10+2,990 $ 25+2,770 $ 50+2,550 $ 100+2,260 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 22.5mm | 680V/µs | 26mm | 7mm | 15.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+8,090 $ 10+5,510 $ 25+5,380 $ 50+5,240 $ 100+3,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | Radial Leaded | 27.5mm | 65V/µs | 26.5mm | 11mm | 10.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+3,800 $ 10+2,770 $ 25+2,660 $ 50+2,530 $ 100+1,760 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 22.5mm | 80V/µs | 26mm | 7mm | 15.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+3,720 $ 10+2,660 $ 25+2,450 $ 50+2,240 $ 100+2,120 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 10mm | 1.365kV/µs | 12.5mm | 5mm | 10.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 5+3,590 $ 10+2,550 $ 25+2,460 $ 50+2,380 $ 100+2,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 5mm | 540V/µs | 7.2mm | 3.5mm | 8.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+14,630 $ 10+11,150 $ 25+10,070 $ 50+8,980 $ 100+7,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 220V | 400V | PC Pin | 37.5mm | 45V/µs | 41mm | 18mm | 32.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+18,760 $ 10+14,470 $ 25+12,900 $ 50+11,320 $ 100+11,300 $ | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 27.5mm | 285V/µs | 31.5mm | 20mm | 33mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+5,800 $ 10+4,300 $ 25+4,240 $ 50+4,170 $ 100+3,760 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | PC Pin | 22.5mm | 680V/µs | 26mm | 12mm | 18.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+9,160 $ 10+7,010 $ 25+6,580 $ 50+6,150 $ 100+5,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | Radial Leaded | 27.5mm | 285V/µs | 31.5mm | 13.5mm | 23.5mm | MKP1840M Series | -55°C | 100°C | ||||||
Each | 1+1,840 $ | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Current, Pulse | Through Hole | - | 160V | PC Pin | 15mm | 100V/µs | 17.5mm | 7mm | 13.5mm | MKP1840M Series | -55°C | 100°C | ||||||