MKP1845 Series Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Range
=MKP1845 ...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(11)
Capacitor Case / Package
(10)
Capacitance
(1)
(1)
(1)
(2)
(1)
(2)
(2)
(1)
Capacitance Tolerance
(1)
(10)
Typical Applications
(4)
(1)
(6)
Capacitor Mounting
(11)
Voltage(AC)
(3)
(2)
(2)
(4)
Voltage(DC)
(2)
(3)
(2)
(4)
Capacitor Terminals
(1)
(10)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Product Diameter | Product Length | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,770 $ 10+3,980 $ 25+3,730 $ 50+3,470 $ 100+3,260 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.01µF | ± 5% | Snubber | Through Hole | 250V | 630V | PC Pin | 3.43kV/µs | 8mm | 22mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+10,070 $ 10+8,640 $ 25+8,370 $ 50+8,110 $ 100+7,840 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+17,560 $ 10+13,360 $ 25+12,680 $ 50+11,990 $ 100+10,930 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.22µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 1.28kV/µs | 25mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+6,410 $ 10+4,790 $ 25+4,470 $ 50+4,130 $ 100+3,940 $ Plus de tarifs | Metallized PP | Axial Leaded | 2200pF | ± 5% | DC Link | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+20,880 $ 10+15,670 $ 25+15,630 $ 50+15,590 $ 100+13,240 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 2kV/µs | 22mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+6,590 $ 10+4,920 $ 25+4,590 $ 50+4,260 $ 100+4,050 $ Plus de tarifs | Metallized PP | Axial Leaded | 4700pF | ± 5% | DC Link | Through Hole | 700V | 2kV | PC Pin | - | 8mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+3,440 $ | Metallized PP | - | 0.01µF | ± 10% | SMPS, Storage, Filters, Snubber, High Current | Through Hole | 650V | 1.6kV | Axial Leaded | 3.8kV/µs | 8mm | 29mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1000+2,580 $ 2500+2,390 $ | Metallized PP | Axial Leaded | 1000pF | ± 5% | Snubber | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | 29mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 500+9,820 $ | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 250V | 630V | PC Pin | 980V/µs | 21mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 250+9,930 $ | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 650V | 1.6kV | PC Pin | 1.69kV/µs | 22mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 500+6,750 $ | Metallized PP | Axial Leaded | 0.022µF | ± 5% | Snubber | Through Hole | 250V | 1kV | PC Pin | 2.8kV/µs | 9mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||