MKP1847H Series Power Film Capacitors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=MKP1847H...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance
(2)
(1)
(1)
(2)
Capacitance Tolerance
(6)
Typical Applications
(6)
Capacitor Mounting
(6)
Voltage(AC)
(2)
(1)
(2)
(1)
Voltage(DC)
(2)
(1)
(2)
(1)
Humidity Rating
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+17,460 $ 5+15,760 $ 10+14,060 $ 25+12,890 $ 100+11,720 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 350A | 15A | 0.004ohm | 42mm | 30mm | 45mm | MKP1847H Series | -40°C | 105°C | ||||||
Each | 1+7,810 $ 10+5,840 $ 25+5,780 $ 50+5,710 $ 100+4,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 80V/µs | 80A | 4.5A | 0.0205ohm | 32mm | 15mm | 25mm | MKP1847H Series | -40°C | 105°C | ||||||
Each | 1+19,490 $ 25+15,150 $ 100+11,050 $ 250+10,830 $ 500+10,610 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 7500µohm | 42mm | 21.5mm | 38mm | MKP1847H Series | -40°C | 105°C | ||||||
Each | 1+8,620 $ 10+6,170 $ 25+5,560 $ 50+4,950 $ 100+4,680 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 50V/µs | 50A | 3A | 0.0295ohm | 32mm | 13mm | 23mm | MKP1847H Series | -40°C | 105°C | ||||||
Each | 40+29,020 $ 80+28,220 $ 120+27,410 $ 200+27,160 $ 400+26,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | AC Filter | Through Hole | 480V | 1kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 35V/µs | 245A | 18A | 0.0055ohm | 57.5mm | 35mm | 50mm | MKP1847H Series | -40°C | 105°C | ||||||
Each | 63+18,710 $ 126+16,440 $ 189+16,430 $ 315+16,420 $ 630+16,400 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 400A | 15.5A | 0.005ohm | 42mm | 30mm | 45mm | MKP1847H Series | -40°C | 105°C | ||||||