MKP1848S Series Power Film Capacitors :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Range
=MKP1848S...
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(15)
Capacitor Case / Package
(11)
(3)
(1)
Capacitance
(1)
(2)
(3)
(2)
(1)
(2)
(1)
(1)
Capacitance Tolerance
(15)
Typical Applications
(15)
Capacitor Mounting
(15)
Voltage(DC)
(4)
(5)
(6)
Humidity Rating
(2)
Capacitor Terminals
(5)
(10)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+20,480 $ 25+17,850 $ 100+14,580 $ 250+14,290 $ 500+14,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | 42mm | 39mm | 24mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+12,710 $ 10+9,880 $ 25+9,410 $ 50+8,950 $ 100+7,610 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | 42mm | 27mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+12,040 $ 25+9,400 $ 100+7,980 $ 250+7,970 $ 500+7,940 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | 42mm | 27mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+16,030 $ 5+15,190 $ 10+14,340 $ 25+13,730 $ 100+13,390 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | 57.5mm | 39mm | 24mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+11,160 $ 25+8,340 $ 100+6,060 $ 250+6,040 $ 500+5,990 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | 42mm | 27mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+8,970 $ 10+6,860 $ 25+6,520 $ 50+6,160 $ 100+5,750 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | 52.5mm | 12V/µs | 120A | 5.5A | 0.013ohm | 57.5mm | 33mm | 15mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+32,420 $ 5+30,080 $ 10+27,720 $ 25+25,820 $ 100+23,900 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 7V/µs | 210A | 8.5A | 0.0055ohm | 57.5mm | 35mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
11AN6237 RoHS | Each | 1+7,920 $ 10+5,620 $ 25+4,940 $ 50+4,260 $ 100+4,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 100A | 3A | 0.016ohm | 31.5mm | 24mm | 12mm | MKP1848S Series | -40°C | 105°C | |||||
11AN6238 RoHS | Each | 1+11,030 $ 10+8,310 $ 25+7,970 $ 50+7,610 $ 100+6,720 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 125A | 4.5A | 0.0115ohm | 42mm | 27mm | 15mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+15,240 $ 25+13,590 $ 100+11,930 $ 250+11,300 $ 500+10,690 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 255A | 8.5A | 0.007ohm | 42mm | 39mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+16,800 $ 25+13,330 $ 100+11,270 $ 250+11,090 $ 500+10,920 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 15V/µs | 150A | 5A | 0.01ohm | 42mm | 24mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+9,910 $ 10+7,580 $ 25+6,990 $ 50+6,380 $ 100+6,130 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 27.5mm | 30V/µs | 150A | 4A | 0.013ohm | 31.5mm | 24mm | 12mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 99+3,440 $ 100+3,270 $ 500+3,110 $ 1000+2,940 $ 2500+2,830 $ | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 35V/µs | 105A | 3.5A | 0.014ohm | 31.5mm | 24mm | 12mm | MKP1848S Series | -40°C | 105°C | ||||||
24W6417 RoHS | Each | 1+7,400 $ 10+6,220 $ 25+5,810 $ 50+5,430 $ 100+4,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 105A | 3.5A | 0.014ohm | 31.5mm | 24mm | 12mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 100+27,750 $ 250+27,410 $ 500+27,050 $ | Metallized PP | Radial Box - 6 Pin | 50µF | ± 5% | DC Link | Through Hole | 500V | - | PC Pin | - | 7V/µs | 350A | 13.5A | 0.0035ohm | 57.5mm | 62mm | 15mm | MKP1848S Series | -40°C | 105°C | ||||||