0
0 articles0,00 $

Power Film Capacitors :

70 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78AC6869

RoHS

Date/Lot Code

Each
1+2,530 $
10+1,710 $
25+1,500 $
50+1,300 $
100+1,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
27mm
10.5mm
19mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6347

RoHS

Date/Lot Code

Each
1+2,880 $
10+1,950 $
25+1,710 $
50+1,470 $
100+1,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6348

RoHS

Date/Lot Code

Each
1+2,380 $
10+1,610 $
25+1,490 $
50+1,360 $
100+1,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6346

RoHS

Date/Lot Code

Each
1+2,560 $
10+1,720 $
25+1,580 $
50+1,430 $
100+1,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6345

RoHS

Date/Lot Code

Each
1+2,630 $
10+1,790 $
25+1,700 $
50+1,580 $
100+1,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6280

RoHS

Each
1+4,590 $
25+3,320 $
100+2,450 $
250+2,410 $
500+2,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
50AJ0710

RoHS

Each
5+2,650 $
10+1,830 $
15+1,720 $
25+1,630 $
50+1,520 $
Plus de tarifs
Metallized PP
Radial Box
0.01µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6863

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,270 $
1200+1,240 $
2000+1,170 $
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
13AJ5760

RoHS

Each
1+4,480 $
25+3,280 $
100+2,130 $
250+2,110 $
500+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
82AH6872

RoHS

Each
5+3,130 $
10+2,180 $
15+2,060 $
25+1,950 $
50+1,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
21AH3434

RoHS

Each
1+0,723 $
10+0,530 $
25+0,477 $
50+0,425 $
100+0,369 $
Plus de tarifs
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
25mm
10.5mm
17.5mm
MP HMPP Series
-40°C
105°C
-
21AH3365

RoHS

Each
1+0,885 $
10+0,649 $
25+0,584 $
50+0,520 $
100+0,450 $
Plus de tarifs
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
18mm
10.5mm
17.5mm
MP HMEF Series
-40°C
105°C
-
82AH6864

RoHS

Each
5+2,560 $
10+1,780 $
15+1,670 $
25+1,560 $
50+1,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7474

RoHS

Each
5+3,200 $
10+2,240 $
15+2,110 $
25+1,990 $
50+1,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7486

RoHS

Each
5+2,550 $
10+1,750 $
15+1,650 $
25+1,540 $
50+1,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
94AC7530

RoHS

Each
1+3,230 $
10+2,590 $
25+2,390 $
50+2,210 $
100+1,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
74AC0284

RoHS

Date/Lot Code

Each
1+2,620 $
10+1,820 $
25+1,650 $
50+1,480 $
100+1,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
27mm
10.5mm
19mm
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3420

RoHS

Each
1+0,825 $
10+0,605 $
25+0,544 $
50+0,484 $
100+0,420 $
Plus de tarifs
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
25mm
10.5mm
17.5mm
MP HMPP Series
-40°C
105°C
-
82AH6871

RoHS

Each
5+2,540 $
10+1,770 $
15+1,650 $
25+1,540 $
50+1,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6918

RoHS

Each
5+3,020 $
10+2,100 $
15+1,990 $
25+1,860 $
50+1,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
17kV/µs
-
-
26.5mm
10.5mm
18.5mm
B32683 Series
-55°C
110°C
-
34AH0592

RoHS

Each
1+2,970 $
25+2,070 $
100+1,470 $
250+1,440 $
500+1,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5758

RoHS

Each
1+3,610 $
25+2,560 $
100+1,860 $
250+1,830 $
500+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
82AH6906

RoHS

Each
5+3,420 $
10+2,500 $
15+2,390 $
25+2,280 $
50+2,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
26.5mm
10.5mm
20.5mm
B32673P Series
-55°C
125°C
AEC-Q200
13AJ5757

RoHS

Each
1+3,670 $
25+2,670 $
100+2,060 $
250+1,930 $
500+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
46T6752

RoHS

Each
1+6,270 $
25+4,570 $
100+3,560 $
250+3,430 $
500+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
22.5mm
100V/µs
-
-
26.5mm
10.5mm
19mm
MKP4 Series
-55°C
100°C
AEC-Q200
1-25 sur 70 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK