0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Max
78AH7315

RoHS

MULTICOMP PRO
Each
1+339,050 $
10+316,100 $
25+305,510 $
50+294,900 $
100+282,550 $
Metallized PP
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
Screw
800A
1200µohm
100mm
100mm
54mm
500kvar @ 43 to 62kHz
MP SP Series
85°C
78AH7317

RoHS

MULTICOMP PRO
Each
1+339,050 $
10+316,100 $
25+305,510 $
50+294,900 $
100+282,550 $
Metallized PP
21µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
1kA
0.0004ohm
100mm
100mm
54mm
500kvar @ 15kHz
MP SP Series
85°C
78AH7316

RoHS

MULTICOMP PRO
Each
1+329,340 $
10+307,040 $
25+296,760 $
50+286,460 $
100+274,460 $
Metallized PP
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
1kA
0.0006ohm
100mm
100mm
54mm
500kvar @ 16 to 32kHz
MP SP Series
85°C
78AH7314

RoHS

MULTICOMP PRO
Each
1+329,340 $
10+307,040 $
25+296,760 $
50+286,460 $
100+274,460 $
Metallized PP
1.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1.1kV
Screw
600A
1000µohm
100mm
100mm
54mm
500kvar @ 46 to 83kHz
MP SP Series
85°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK