0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3367

RoHS

Each
1+1,630 $
100+1,290 $
250+1,190 $
500+1,090 $
1000+1,010 $
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
25mm
11.5mm
20mm
MP HMEF Series
-40°C
105°C
26M6543

RoHS

Each
1+11,210 $
10+8,370 $
25+8,080 $
50+7,770 $
100+6,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
30mm
11.5mm
24.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3418

RoHS

Each
1+0,611 $
250+0,473 $
500+0,427 $
1000+0,390 $
5000+0,359 $
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
18mm
11.5mm
17mm
MP HMPP Series
-40°C
105°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK