0
0 articles0,00 $

Power Film Capacitors :

41 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1251

RoHS

Each
1+7,010 $
10+5,340 $
25+4,990 $
50+4,660 $
100+4,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1250

RoHS

Each
1+6,750 $
10+5,110 $
25+4,790 $
50+4,450 $
100+4,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6356

RoHS

Date/Lot Code

Each
1+3,590 $
10+2,390 $
25+2,210 $
50+2,020 $
100+1,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6354

RoHS

Date/Lot Code

Each
1+3,210 $
10+2,120 $
25+1,950 $
50+1,780 $
100+1,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6355

RoHS

Date/Lot Code

Each
1+3,520 $
10+2,420 $
25+2,200 $
50+1,980 $
100+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6353

RoHS

Date/Lot Code

Each
1+3,620 $
10+2,460 $
25+2,260 $
50+2,030 $
100+1,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
79AC5467

RoHS

Date/Lot Code

Each
5+3,630 $
10+2,760 $
25+2,560 $
50+2,350 $
100+2,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
0.012ohm
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
13AJ5771

RoHS

Each
1+4,480 $
10+3,630 $
25+3,480 $
50+3,340 $
100+3,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
53M8378

RoHS

Date/Lot Code

Each
1+9,160 $
10+7,010 $
25+6,580 $
50+6,150 $
100+5,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
285V/µs
-
-
31.5mm
13.5mm
23.5mm
-
MKP1840M Series
-55°C
100°C
-
23AJ6298

RoHS

Each
1+6,270 $
10+4,730 $
25+4,630 $
50+4,540 $
100+4,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5768

RoHS

Each
1+5,730 $
10+4,400 $
25+4,220 $
50+4,040 $
100+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5772

RoHS

Each
1+5,190 $
10+3,850 $
25+3,590 $
50+3,330 $
100+3,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5747

RoHS

Each
1+4,620 $
10+3,410 $
25+3,170 $
50+2,940 $
100+2,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5769

RoHS

Each
1+4,900 $
10+3,630 $
25+3,380 $
50+3,120 $
100+2,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6296

RoHS

Each
1+6,080 $
10+4,580 $
25+4,270 $
50+3,980 $
100+3,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6299

RoHS

Each
1+6,110 $
10+4,690 $
25+4,370 $
50+4,060 $
100+3,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6300

RoHS

Each
1+6,550 $
10+4,950 $
25+4,630 $
50+4,310 $
100+4,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
61AK8365

RoHS

Each
5+3,650 $
10+2,660 $
25+2,460 $
50+2,270 $
100+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
5.9A
0.0141ohm
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
29AM6855

RoHS

Each
1+3,010 $
10+2,530 $
25+2,370 $
50+2,200 $
100+1,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6833

RoHS

Each
1+3,060 $
10+2,580 $
25+2,410 $
50+2,240 $
100+2,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
5.1A
0.0171ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6858

RoHS

Each
1+3,980 $
10+3,350 $
25+3,130 $
50+2,910 $
100+2,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
6.2A
9700µohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6860

RoHS

Each
1+4,060 $
10+3,440 $
25+3,200 $
50+2,980 $
100+2,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
6.2A
9500µohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6834

RoHS

Each
1+3,120 $
10+2,630 $
25+2,460 $
50+2,280 $
100+2,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
5.1A
0.0171ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6856

RoHS

Each
1+3,080 $
10+2,600 $
25+2,440 $
50+2,260 $
100+2,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
03AM7653

RoHS

Each
5+3,950 $
10+3,330 $
25+3,100 $
50+2,900 $
100+2,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
7.2A
9900µohm
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
1-25 sur 41 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK