0
0 articles0,00 $

Power Film Capacitors :

149 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0393

RoHS

Date/Lot Code

Each
1+4,410 $
25+3,330 $
100+2,600 $
250+2,460 $
500+2,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1383

RoHS

Date/Lot Code

Each
1+4,520 $
25+4,000 $
100+3,380 $
250+3,060 $
500+2,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
31.5mm
13mm
25mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0294

RoHS

Date/Lot Code

Each
1+7,210 $
10+5,320 $
25+5,000 $
50+4,680 $
100+4,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0368

RoHS

Date/Lot Code

Each
1+4,770 $
25+3,610 $
100+2,830 $
250+2,670 $
500+2,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1350

RoHS

Date/Lot Code

Each
1+5,730 $
10+4,240 $
25+4,000 $
50+3,750 $
100+3,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0118ohm
31.5mm
13mm
25mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
25AJ2789

RoHS

Each
1+4,530 $
25+3,270 $
100+2,530 $
250+2,380 $
500+2,240 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
705A
9.7A
7000µohm
26.5mm
13mm
22mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
58Y5421

RoHS

Each
1+3,640 $
25+2,590 $
100+1,880 $
250+1,850 $
500+1,820 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
-
-
R76 Series
-55°C
105°C
-
-
-
57X3334

RoHS

Date/Lot Code

Each
1+5,120 $
10+3,640 $
25+3,360 $
50+3,080 $
100+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
65V/µs
195A
4A
0.02ohm
32mm
13mm
23mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
56AJ0318

RoHS

Date/Lot Code

Each
1+3,780 $
25+2,780 $
100+2,170 $
250+2,060 $
500+1,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
203A
6.9A
0.0153ohm
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0343

RoHS

Date/Lot Code

Each
1+4,020 $
25+2,850 $
100+2,200 $
250+2,150 $
500+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
50AK8336

RoHS

Each
1+3,610 $
25+2,590 $
100+1,920 $
250+1,860 $
500+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
61AK4530

RoHS

Each
1+2,850 $
25+2,040 $
100+1,720 $
250+1,670 $
500+1,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
210V/µs
210A
9.3A
8000µohm
32mm
13mm
22mm
-
-
R75 Series
-55°C
105°C
-
-
-
50AK8353

RoHS

Each
1+3,570 $
25+2,610 $
100+2,030 $
250+1,930 $
500+1,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.3µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
31.5mm
13mm
25mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
46AM2829

RoHS

Date/Lot Code

Each
1+3,570 $
25+2,600 $
100+1,990 $
250+1,890 $
500+1,810 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
0.007ohm
26.5mm
13mm
22mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
21AM0029

RoHS

Each
1+4,840 $
25+3,490 $
100+2,650 $
250+2,560 $
500+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
90A
4.9A
0.0284ohm
32mm
13mm
22mm
-
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
61M2313

RoHS

Date/Lot Code

Each
1+23,070 $
5+20,790 $
10+18,490 $
25+17,290 $
100+16,090 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
-
20µF
± 10%
DC Filter
-
Through Hole
-
-
-
100V
-
Radial Leaded
27.5mm
-
-
2.6A
-
31.1mm
13mm
22.4mm
-
-
FFB Series
-55°C
105°C
-
-
-
13AN2004

RoHS

Each
1+3,920 $
25+2,710 $
100+2,220 $
250+2,060 $
500+1,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
33AH6580

RoHS

Date/Lot Code

Each
1+2,480 $
10+1,750 $
25+1,680 $
50+1,610 $
100+1,220 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
550V/µs
182A
9.7A
0.005ohm
18mm
13mm
16mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58AJ7909

RoHS

Date/Lot Code

Each
1+5,000 $
25+3,670 $
100+3,180 $
250+2,740 $
500+2,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
80A
9A
0.0082ohm
32mm
13mm
22mm
-
-
ALH Series
-40°C
105°C
-
AEC-Q200
-
56AJ0269

RoHS

Date/Lot Code

Each
1+4,830 $
25+3,570 $
100+2,810 $
250+2,670 $
500+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0107ohm
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
33AH6582

RoHS

Date/Lot Code

Each
1+6,510 $
10+4,780 $
25+4,430 $
50+4,090 $
100+3,610 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
200V/µs
300A
12.7A
0.0042ohm
32mm
13mm
22mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6629

RoHS

Each
1+1,700 $
10+0,897 $
25+0,834 $
50+0,773 $
100+0,710 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
59AC8690

RoHS

Date/Lot Code

Each
1+4,140 $
25+2,880 $
100+2,140 $
250+2,060 $
500+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
92AC6675

RoHS

Date/Lot Code

Each
1+3,400 $
25+2,420 $
100+1,720 $
250+1,680 $
500+1,640 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
-
-
R76 Series
-55°C
105°C
-
-
-
33AH7027

RoHS

Date/Lot Code

Each
1+4,210 $
25+3,060 $
100+2,610 $
250+2,600 $
500+2,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
115A
6.1A
-
31.5mm
13mm
25mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
1-25 sur 149 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK