0
0 articles0,00 $

Power Film Capacitors :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78AC6878

RoHS

Each
1+3,630 $
25+2,570 $
100+1,900 $
250+1,830 $
500+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
74AC0291

RoHS

Date/Lot Code

Each
1+2,780 $
25+2,560 $
100+2,320 $
250+2,290 $
500+2,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
09AN4858

RoHS

Each
1+3,580 $
25+3,000 $
100+2,790 $
250+2,580 $
500+2,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4842

RoHS

Each
1+3,770 $
25+3,140 $
100+2,920 $
250+2,700 $
500+2,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4844

RoHS

Each
1+3,610 $
25+3,020 $
100+2,810 $
250+2,600 $
500+2,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4916

RoHS

Each
1+4,520 $
10+4,060 $
25+3,790 $
50+3,530 $
100+3,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4871

RoHS

Each
1+3,770 $
25+3,140 $
100+2,920 $
250+2,710 $
500+2,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4914

RoHS

Each
1+4,720 $
10+4,240 $
25+3,960 $
50+3,680 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4857

RoHS

Each
1+3,740 $
25+3,120 $
100+2,900 $
250+2,690 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4870

RoHS

Each
1+3,960 $
25+3,300 $
100+3,080 $
250+2,840 $
500+2,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
78AC6877

RoHS

Each
500+1,890 $
1000+1,850 $
1500+1,810 $
2500+1,770 $
5000+1,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
74AC0293

RoHS

Each
1+3,420 $
10+2,870 $
25+2,690 $
50+2,510 $
100+2,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
78AC6876

RoHS

Each
400+1,960 $
800+1,820 $
1200+1,770 $
2000+1,680 $
4000+1,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
74AC0292

RoHS

Each
1+3,510 $
10+2,950 $
25+2,760 $
50+2,580 $
100+2,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
11AN2902

RoHS

Each
1+2,540 $
25+2,130 $
100+1,990 $
250+1,830 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2937

RoHS

Each
1+3,060 $
25+2,560 $
100+2,380 $
250+2,200 $
500+1,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2905

RoHS

Each
1+2,450 $
25+2,040 $
100+1,900 $
250+1,750 $
500+1,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2904

RoHS

Each
1+2,520 $
25+2,100 $
100+1,950 $
250+1,810 $
500+1,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2903

RoHS

Date/Lot Code

Each
1+2,470 $
25+2,060 $
100+1,920 $
250+1,780 $
500+1,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2936

RoHS

Each
1+2,960 $
25+2,470 $
100+2,310 $
250+2,130 $
500+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK