0
0 articles0,00 $

Power Film Capacitors :

64 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3723

RoHS

Each
1+5,870 $
10+4,870 $
25+4,630 $
50+4,370 $
100+3,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
79AC5470

RoHS

Each
1+5,540 $
10+3,970 $
25+3,800 $
50+3,660 $
100+3,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
-
-
7200µohm
31.5mm
15mm
24.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
53M8382

RoHS

Date/Lot Code

Each
1+7,730 $
10+5,810 $
25+5,490 $
50+5,160 $
100+4,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
15mm
24.5mm
-
MKP1840M Series
-55°C
100°C
-
57X3324

RoHS

Date/Lot Code

Each
1+4,050 $
10+2,810 $
25+2,650 $
50+2,480 $
100+2,470 $
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
19T3708

RoHS

Date/Lot Code

Each
1+6,840 $
10+4,980 $
25+4,780 $
50+4,550 $
100+3,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
38AJ1290

RoHS

Each
1+3,070 $
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
110A
6.5A
0.0266ohm
41.5mm
15mm
29mm
-
EZPQ Series
-40°C
105°C
-
68AK5526

RoHS

Each
1+6,770 $
10+5,060 $
25+4,720 $
50+4,370 $
100+4,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN2023

RoHS

Date/Lot Code

Each
1+3,880 $
10+3,350 $
25+2,940 $
50+2,750 $
100+2,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2000

RoHS

Each
1+2,670 $
10+2,260 $
100+1,820 $
500+1,680 $
1000+1,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
150A
7A
0.014ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2009

RoHS

Each
1+2,940 $
10+2,490 $
100+2,010 $
500+1,850 $
1000+1,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
AEC-Q200
69AC3840

RoHS

Date/Lot Code

Each
1+12,850 $
10+9,430 $
25+9,140 $
50+8,860 $
100+7,680 $
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
27.5mm
119V/µs
119A
13A
0.0063ohm
32mm
15mm
24.5mm
-
C4AT Series
-40°C
85°C
-
58AJ8029

RoHS

Each
1+6,360 $
10+4,760 $
25+4,440 $
50+4,100 $
100+3,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
160A
4A
0.025ohm
32mm
15mm
24.5mm
-
BLH Series
-40°C
105°C
AEC-Q200
23AH7194

RoHS

Date/Lot Code

Each
1+9,680 $
10+8,550 $
25+7,940 $
50+7,290 $
100+6,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
Snubber
Through Hole
350V
1kV
-
PC Pin
37.5mm
-
-
-
-
31mm
15mm
-
-
MKP385e Series
-
125°C
AEC-Q200
21AH3388

RoHS

Each
1+1,520 $
250+1,180 $
500+1,070 $
1000+0,971 $
5000+0,893 $
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
25mm
15mm
25mm
-
MP HMEF Series
-40°C
105°C
-
29M0516

RoHS

Each
1+4,520 $
10+3,310 $
25+3,060 $
50+2,830 $
100+2,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
8A
0.0103ohm
31.5mm
15mm
24.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
82AH7582

RoHS

Each
1+13,400 $
10+10,210 $
25+9,920 $
50+9,620 $
100+7,020 $
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
15mm
25mm
-
MKP385 Series
-55°C
110°C
-
29M0525

RoHS

Each
1+4,660 $
10+3,480 $
25+3,240 $
50+2,990 $
100+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7.5A
0.0124ohm
31.5mm
15mm
24.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
98K7021

RoHS

Each
1+9,680 $
10+7,410 $
25+6,970 $
50+6,510 $
100+6,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Current, Pulse
Through Hole
-
630V
-
Radial Leaded
-
-
-
-
-
31mm
15mm
-
-
MKP378 Series
-55°C
85°C
-
98K7020

RoHS

Each
1+6,470 $
10+5,860 $
25+5,490 $
50+5,130 $
100+4,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Current, Pulse
Through Hole
-
-
-
Radial Leaded
-
-
-
-
-
31mm
15mm
-
-
MKP378 Series
-55°C
85°C
-
11AC3521

RoHS

Each
1+8,120 $
10+6,160 $
25+6,050 $
50+5,940 $
100+5,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.5A
0.0205ohm
32mm
15mm
25mm
-
MKP1847H Series
-40°C
105°C
-
82AH7579

RoHS

Each
1+12,150 $
10+9,430 $
25+9,220 $
50+8,990 $
100+6,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
15mm
25mm
-
MKP385 Series
-55°C
110°C
-
69AH7715

RoHS

Each
1+9,830 $
10+7,570 $
25+7,500 $
50+7,440 $
100+6,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
46T6757

RoHS

Each
1+7,120 $
10+4,880 $
25+4,720 $
50+4,550 $
100+4,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
27.5mm
150V/µs
-
-
-
31.5mm
15mm
26mm
-
MKP4 Series
-55°C
100°C
AEC-Q200
92AH5564

RoHS

Each
1+4,740 $
10+3,560 $
25+3,370 $
50+3,160 $
100+2,830 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
600V
1kV
-
PC Pin
27.5mm
-
-
-
-
31.5mm
15mm
26mm
-
MKP1 Series
-55°C
100°C
AEC-Q200
69AH1089

RoHS

Each
1+3,020 $
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
305V
630V
-
PC Pin
27.5mm
68V/µs
-
-
-
31.5mm
15mm
26mm
-
MKPF Series
-55°C
105°C
AEC-Q200
1-25 sur 64 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK