0
0 articles0,00 $

Power Film Capacitors :

67 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0320

RoHS

Date/Lot Code

Each
1+5,030 $
25+3,720 $
100+2,870 $
250+2,810 $
500+2,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0345

RoHS

Each
1+6,650 $
10+4,910 $
25+4,620 $
50+4,310 $
100+3,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0370

RoHS

Date/Lot Code

Each
1+5,660 $
25+4,120 $
100+3,180 $
250+3,110 $
500+3,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
243A
8.3A
0.013ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0395

RoHS

Date/Lot Code

Each
1+5,500 $
10+4,030 $
25+3,670 $
50+3,310 $
100+3,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
42AH1313

RoHS

Each
1+4,940 $
25+3,570 $
100+2,770 $
250+2,580 $
500+2,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
100V/µs
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
56AJ0271

RoHS

Date/Lot Code

Each
1+7,630 $
10+5,630 $
25+5,300 $
50+4,950 $
100+4,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8.8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0296

RoHS

Date/Lot Code

Each
1+7,950 $
10+5,820 $
25+5,490 $
50+5,160 $
100+4,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
14µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0246

RoHS

Date/Lot Code

Each
1+5,570 $
25+4,030 $
100+3,090 $
250+3,030 $
500+2,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
423A
10.1A
0.0087ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH6909

RoHS

Each
1+7,560 $
10+5,730 $
25+5,360 $
50+4,980 $
100+4,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
5600µohm
31.5mm
16mm
32mm
-
-
B32674D Series
-40°C
105°C
-
AEC-Q200
-
36AJ3512

RoHS

Each
1+6,880 $
10+5,090 $
25+4,640 $
50+4,180 $
100+3,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.6µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
252A
8.7A
0.0117ohm
32mm
16mm
30mm
8.7A
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
36AJ3500

RoHS

Each
1+9,260 $
10+6,850 $
25+6,450 $
50+6,050 $
100+5,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
32mm
16mm
30mm
-
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
13AJ5576

RoHS

Each
1+4,870 $
10+4,100 $
25+3,830 $
50+3,580 $
100+3,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
36AJ3507

RoHS

Each
1+7,100 $
10+5,240 $
25+4,770 $
50+4,300 $
100+4,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
32mm
16mm
30mm
-
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
39AH9150

RoHS

Each
1+11,390 $
10+10,260 $
25+9,640 $
50+8,980 $
100+8,180 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
630V
1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
450A
12.6A
6000µohm
41.5mm
16mm
28.5mm
-
28.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
13AJ5779

RoHS

Each
1+6,380 $
10+4,720 $
25+4,400 $
50+4,060 $
100+3,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
High Frequency
-
Through Hole
-
-
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
13AJ5778

RoHS

Each
1+7,200 $
10+5,350 $
25+5,120 $
50+4,880 $
100+3,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
High Frequency
-
Through Hole
-
-
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
64AK7439

RoHS

WURTH ELEKTRONIK
Each
1+7,480 $
10+6,710 $
25+5,810 $
50+5,160 $
100+4,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
-
0.0111ohm
32mm
16mm
30mm
11A
-
WCAP-FTDB Series
-40°C
105°C
-
-
-
64AK7430

RoHS

WURTH ELEKTRONIK
Each
1+5,110 $
10+4,590 $
25+3,960 $
50+3,320 $
100+3,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
32mm
16mm
30mm
6.5A
-
WCAP-FTDB Series
-40°C
105°C
-
-
-
87AK9846

RoHS

Each
1+3,880 $
25+2,840 $
100+2,200 $
250+2,030 $
500+1,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Filter
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
195A
8.3A
0.0109ohm
32mm
16mm
30mm
-
-
FB Series
-40°C
125°C
-
-
-
29AM6868

RoHS

Each
1+4,210 $
10+3,790 $
25+3,530 $
50+3,290 $
100+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6866

RoHS

Each
1+4,170 $
10+3,750 $
25+3,500 $
50+3,260 $
100+2,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
7000µohm
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6837

RoHS

Each
1+3,820 $
25+3,190 $
100+2,970 $
250+2,740 $
500+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
59AM5173

RoHS

Each
1+4,780 $
25+3,460 $
100+2,610 $
250+2,570 $
500+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.5µF
± 10%
DC Link
-
Through Hole
-
-
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
-
-
B32714P Series
-55°C
125°C
-
AEC-Q200
-
29AM6865

RoHS

Date/Lot Code

Each
1+4,630 $
25+3,860 $
100+3,600 $
250+3,330 $
500+3,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
7000µohm
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6867

RoHS

Each
1+4,050 $
10+3,640 $
25+3,400 $
50+3,160 $
100+2,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
1-25 sur 67 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK