Power Film Capacitors :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Width
=17.55mm
1
(1)
(8)
(1)
(19)
(15)
(136)
(2)
(19)
Dielectric Type
(3)
Capacitor Case / Package
(3)
Capacitance
(1)
(1)
(1)
Capacitance Tolerance
(3)
Typical Applications
(3)
Capacitor Mounting
(3)
Voltage(AC)
(2)
(1)
Voltage(DC)
(2)
(1)
Capacitor Terminals
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | ESR | Product Diameter | Product Length | Product Width | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,240 $ 10+6,430 $ 25+5,950 $ 50+5,470 $ 100+4,860 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 330V | 600V | PC Pin | 100V/µs | 0.013ohm | 0.69mm | 31.75mm | 17.55mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+17,580 $ 50+7,360 $ 75+6,850 $ 125+6,010 $ 250+5,590 $ Plus de tarifs | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.009ohm | 0.69mm | 31.75mm | 17.55mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+19,960 $ 50+8,340 $ 75+7,760 $ 125+6,800 $ 250+6,340 $ Plus de tarifs | Metallized PP | Axial Leaded | 2µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.009ohm | 0.69mm | 31.75mm | 17.55mm | 40L Series | -55°C | 105°C | ||||||