0
0 articles0,00 $

Power Film Capacitors :

128 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
56AJ0297

RoHS

Date/Lot Code

Each
1+8,820 $
10+6,750 $
25+6,480 $
50+6,200 $
100+5,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
32mm
18mm
33mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
53X3380

RoHS

Each
1+8,510 $
10+7,400 $
25+7,010 $
50+6,760 $
100+6,520 $
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
-
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
-
MKP1848C Series
-
-55°C
105°C
-
-
57X3350

RoHS

Date/Lot Code

Each
1+9,550 $
10+7,040 $
25+6,460 $
50+5,860 $
100+5,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
27.5mm
65V/µs
325A
7A
0.013ohm
32mm
18mm
28mm
-
MKP1848C Series
-
-55°C
105°C
-
-
56AJ0322

RoHS

Date/Lot Code

Each
1+5,470 $
10+3,940 $
25+3,830 $
50+3,700 $
100+3,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
27.5mm
75V/µs
413A
10.8A
0.0085ohm
32mm
18mm
33mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
57X3330

Date/Lot Code

Each
1+7,590 $
10+6,760 $
25+6,260 $
50+5,760 $
100+5,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
Radial Leaded
-
27.5mm
85V/µs
255A
6A
0.045ohm
32mm
18mm
28mm
-
MKP1848C Series
-
-55°C
105°C
-
-
58Y5356

RoHS

Each
1+7,640 $
10+5,650 $
25+4,910 $
50+4,160 $
100+3,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
27.5mm
350V/µs
238A
9.65A
9400µohm
32mm
18mm
33mm
-
R75 Series
-
-55°C
105°C
-
-
57X3393

RoHS

Date/Lot Code

Each
1+7,180 $
10+6,040 $
25+5,630 $
50+5,370 $
100+5,130 $
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
-
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
-
MKP1848C Series
-
-55°C
105°C
-
-
31Y4109

RoHS

Each
1+9,850 $
10+7,370 $
25+6,770 $
50+6,150 $
100+5,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
-
27.5mm
180V/µs
396A
10.98A
0.0072ohm
32mm
18mm
33mm
-
R75 Series
-
-55°C
105°C
-
-
19T3748

RoHS

Date/Lot Code

Each
1+7,580 $
10+6,730 $
25+6,310 $
50+5,900 $
100+5,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
27.5mm
75V/µs
600A
8.5A
-
32mm
18mm
28mm
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
56AJ0347

RoHS

Date/Lot Code

Each
1+6,470 $
10+4,760 $
25+4,550 $
50+4,340 $
100+3,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
27.5mm
70V/µs
490A
11.4A
0.0076ohm
32mm
18mm
33mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0273

RoHS

Date/Lot Code

Each
1+7,110 $
10+5,370 $
25+5,200 $
50+5,020 $
100+4,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
11µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
27.5mm
65V/µs
715A
12.4A
0.0064ohm
32mm
18mm
33mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
58AJ7961

RoHS

Date/Lot Code

Each
1+9,190 $
10+7,080 $
25+6,800 $
50+6,520 $
100+5,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
-
27.5mm
60V/µs
600A
9A
0.008ohm
32mm
18mm
28mm
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ8183

RoHS

Date/Lot Code

Each
1+8,410 $
10+6,400 $
25+5,900 $
50+5,400 $
100+5,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
PC Pin
-
27.5mm
60V/µs
480A
9.5A
0.0095ohm
32mm
18mm
33mm
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
13AN1992

RoHS

Each
1+3,510 $
10+2,880 $
25+2,650 $
50+2,440 $
100+2,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN1993

RoHS

Each
1+3,140 $
10+2,670 $
100+2,140 $
500+1,980 $
1000+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
32mm
18mm
28mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2024

RoHS

Date/Lot Code

Each
1+4,910 $
10+4,250 $
25+3,720 $
50+3,500 $
100+3,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
-
22.5mm
45V/µs
675A
15A
0.003ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2005

RoHS

Each
1+3,050 $
10+2,590 $
100+2,080 $
500+1,920 $
1000+1,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
-
22.5mm
90V/µs
360A
10A
0.007ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2010

RoHS

Each
1+3,300 $
10+2,850 $
25+2,490 $
50+2,340 $
100+2,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
27.5mm
50V/µs
250A
9.5A
0.008ohm
32mm
18mm
28mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2025

RoHS

Date/Lot Code

Each
1+4,800 $
10+4,150 $
25+3,640 $
50+3,410 $
100+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
27.5mm
25V/µs
375A
11A
0.0045ohm
32mm
18mm
28mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2002

RoHS

Each
1+3,120 $
10+2,670 $
100+2,140 $
500+1,980 $
1000+1,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2006

RoHS

Each
1+3,340 $
10+2,840 $
100+2,280 $
500+2,110 $
1000+1,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
27.5mm
50V/µs
200A
8.5A
0.0105ohm
32mm
18mm
28mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2008

RoHS

Each
1+3,090 $
10+2,680 $
25+2,340 $
50+2,190 $
100+1,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
-
22.5mm
75V/µs
375A
9A
0.006ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
56AJ0372

RoHS

Date/Lot Code

Each
1+6,060 $
10+4,400 $
25+4,270 $
50+4,150 $
100+3,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
27.5mm
90V/µs
333A
9.9A
0.01ohm
32mm
18mm
33mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
50T4761

RoHS

Date/Lot Code

Each
1+8,660 $
10+6,230 $
25+6,120 $
50+6,010 $
100+4,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
-
27.5mm
100V/µs
300A
7A
-
32mm
18mm
28mm
-
MKP1847 Series
-
-40°C
105°C
-
-
33AH6604

RoHS

Date/Lot Code

Each
1+8,960 $
10+6,760 $
25+6,480 $
50+6,200 $
100+5,730 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
-
27.5mm
900V/µs
1.08kA
12.8A
0.0053ohm
32mm
18mm
33mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
1-25 sur 128 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK