0
0 articles0,00 $

Power Film Capacitors :

29 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24AJ0355

RoHS

Each
1+10,820 $
10+8,440 $
25+7,900 $
50+7,360 $
100+6,680 $
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
24AJ0348

RoHS

Each
1+12,120 $
10+9,510 $
25+8,960 $
50+8,400 $
100+7,700 $
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6593

RoHS

Each
1+10,720 $
10+8,370 $
25+7,910 $
50+7,440 $
100+6,900 $
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6595

RoHS

Each
1+10,930 $
10+8,540 $
25+8,070 $
50+7,590 $
100+7,040 $
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6597

RoHS

Each
1+10,970 $
10+8,570 $
25+8,090 $
50+7,620 $
100+7,080 $
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6601

RoHS

Each
1+11,180 $
10+8,760 $
25+8,270 $
50+7,770 $
100+7,230 $
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6591

RoHS

Each
1+10,690 $
10+8,340 $
25+7,890 $
50+7,410 $
100+6,880 $
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6654

RoHS

Each
1+10,510 $
10+8,210 $
25+7,730 $
50+7,270 $
100+6,760 $
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6656

RoHS

Each
1+10,710 $
10+8,360 $
25+7,900 $
50+7,430 $
100+6,880 $
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6659

RoHS

Each
1+11,400 $
10+8,940 $
25+8,440 $
50+7,950 $
100+7,400 $
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6592

RoHS

Each
1+11,040 $
10+8,640 $
25+8,160 $
50+7,680 $
100+7,130 $
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6602

RoHS

Each
1+11,540 $
10+9,050 $
25+8,550 $
50+8,050 $
100+7,500 $
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6587

RoHS

Each
1+10,480 $
10+8,180 $
25+7,700 $
50+7,250 $
100+6,730 $
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6662

RoHS

Each
1+12,060 $
10+9,480 $
25+8,970 $
50+8,460 $
100+7,870 $
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6661

RoHS

Each
1+11,680 $
10+9,150 $
25+8,660 $
50+8,160 $
100+7,590 $
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6657

RoHS

Each
1+11,170 $
10+8,750 $
25+8,260 $
50+7,770 $
100+7,220 $
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6655

RoHS

Each
1+10,320 $
10+8,050 $
25+7,590 $
50+7,130 $
100+6,620 $
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6669

RoHS

Each
1+10,780 $
10+8,410 $
25+7,940 $
50+7,470 $
100+6,930 $
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6651

RoHS

Each
1+10,120 $
10+7,870 $
25+7,430 $
50+6,970 $
100+6,470 $
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6670

RoHS

Each
1+11,180 $
10+8,760 $
25+8,270 $
50+7,770 $
100+7,230 $
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6660

RoHS

Each
1+11,760 $
10+9,220 $
25+8,720 $
50+8,220 $
100+7,650 $
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6594

RoHS

Each
1+11,040 $
10+8,640 $
25+8,150 $
50+7,660 $
100+7,130 $
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6600

RoHS

Each
1+8,090 $
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
420A
14.2A
9900µohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6590

RoHS

Each
1+10,830 $
10+8,460 $
25+7,980 $
50+7,520 $
100+6,970 $
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6596

RoHS

Each
1+11,250 $
10+8,820 $
25+8,330 $
50+7,840 $
100+7,290 $
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK