0
0 articles0,00 $

Power Film Capacitors :

41 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
19T3818

RoHS

Date/Lot Code

Each
1+19,140 $
5+16,990 $
10+14,830 $
25+13,650 $
100+11,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
37.5mm
40V/µs
800A
12A
0.006ohm
43mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
19T3761

RoHS

Date/Lot Code

Each
1+15,040 $
25+10,860 $
100+8,970 $
250+8,640 $
500+8,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
19T3762

RoHS

Date/Lot Code

Each
1+12,210 $
25+9,060 $
100+7,480 $
250+7,350 $
500+7,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
40V/µs
400A
9A
0.011ohm
43mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
13AN2026

RoHS

Date/Lot Code

Each
1+7,350 $
25+7,000 $
100+6,060 $
250+5,600 $
500+4,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
15.5A
0.004ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2019

RoHS

Each
1+8,930 $
10+6,570 $
25+6,160 $
50+5,770 $
100+5,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
12µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
37.5mm
30V/µs
360A
13.5A
0.006ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
15AJ2531

RoHS

Each
1+14,850 $
25+11,550 $
100+9,060 $
250+9,050 $
500+9,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
-
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
-
-
82AH7530

RoHS

Date/Lot Code

Each
1+14,850 $
25+11,560 $
100+9,540 $
250+9,400 $
500+9,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
8µF
-
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
-
-
11AC3529

RoHS

Each
1+19,490 $
25+15,150 $
100+11,050 $
250+10,830 $
500+10,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
42mm
21.5mm
38mm
MKP1847H Series
-40°C
105°C
-
-
-
15AJ2533

RoHS

Each
1+17,990 $
25+14,180 $
100+11,290 $
250+11,230 $
500+11,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
-
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
-
-
86AK8525

RoHS

Each
1+8,120 $
10+7,770 $
25+6,930 $
50+6,530 $
100+5,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
12µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
37.5mm
-
-
-
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4964

RoHS

Each
1+8,670 $
10+7,780 $
25+7,270 $
50+6,760 $
100+6,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4965

RoHS

Each
1+8,400 $
10+7,560 $
25+7,060 $
50+6,570 $
100+5,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
-
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
14.5A
0.005ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4898

RoHS

Each
1+8,180 $
10+7,350 $
25+6,860 $
50+6,380 $
100+5,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4889

RoHS

Each
1+7,810 $
10+7,030 $
25+6,550 $
50+6,100 $
100+5,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4900

RoHS

Each
1+8,110 $
10+7,280 $
25+6,800 $
50+6,330 $
100+5,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
7µF
-
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4892

RoHS

Each
1+7,980 $
10+7,180 $
25+6,710 $
50+6,230 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6µF
-
± 10%
DC Link
-
Through Hole
-
-
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4890

RoHS

Each
1+8,050 $
10+7,240 $
25+6,760 $
50+6,290 $
100+5,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
6µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5043

RoHS

Each
1+12,240 $
25+11,730 $
100+10,350 $
250+9,670 $
500+8,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
45µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4987

RoHS

Each
1+9,000 $
10+8,090 $
25+7,560 $
50+7,030 $
100+6,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
20µF
-
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4891

RoHS

Each
1+7,760 $
10+6,990 $
25+6,510 $
50+6,060 $
100+5,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6µF
-
± 10%
DC Link
-
Through Hole
-
-
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN4985

RoHS

Each
1+9,110 $
10+8,190 $
25+7,640 $
50+7,110 $
100+6,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5041

RoHS

Each
1+12,540 $
25+12,030 $
100+10,610 $
250+9,930 $
500+8,990 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
45µF
-
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
450A
18A
0.003ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
11AN6255

RoHS

Each
1+21,070 $
25+16,390 $
100+12,510 $
250+12,260 $
500+12,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
800A
11A
0.007ohm
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
11AN6250

RoHS

Each
1+11,770 $
10+11,280 $
25+10,040 $
50+9,460 $
100+8,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
09AN4929

RoHS

Each
1+8,540 $
10+7,690 $
25+7,170 $
50+6,660 $
100+6,010 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
12µF
-
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
14.5A
0.0055ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
-
1-25 sur 41 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK