Power Film Capacitors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(2)
Product Width
=24.5mm
1
(1)
(8)
(1)
(19)
(15)
(136)
(2)
(19)
Dielectric Type
(2)
Capacitor Case / Package
(2)
(2)
Capacitance
(2)
(1)
(1)
Capacitance Tolerance
(2)
(2)
Typical Applications
(2)
(2)
Capacitor Mounting
(2)
(2)
Voltage(DC)
(1)
(1)
(2)
Capacitor Terminals
(2)
(2)
Lead Spacing
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+4,430 $ 10+3,990 $ 25+3,730 $ 50+3,480 $ 100+3,140 $ Plus de tarifs | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 1.2kV | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 28mm | MP HAPB Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+4,430 $ 10+3,990 $ 25+3,730 $ 50+3,480 $ 100+3,140 $ Plus de tarifs | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 1.2kV | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 27.5mm | MP HAPB Series | -40°C | 85°C | |||||
Each | 800+13,940 $ 1600+13,930 $ 2400+13,650 $ 4000+13,370 $ 8000+13,090 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 12µF | ± 15% | DC Link | Through Hole | 575V | PC Pin | 37.5mm | 22V/µs | 264A | 5A | 0.022ohm | 41.5mm | 24.5mm | 19.5mm | EZPE Series | -40°C | 85°C | ||||||
Each | 800+9,300 $ 1600+9,010 $ 2400+8,830 $ 4000+8,650 $ 8000+8,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 15% | DC Link | Through Hole | 630V | PC Pin | 37.5mm | 21V/µs | 210A | 3A | 0.022ohm | 41.5mm | 24.5mm | 19.5mm | EZPE Series | -40°C | 85°C | ||||||