0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24W6418

RoHS

Each
1+11,930 $
10+9,140 $
25+8,500 $
50+7,840 $
100+7,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
24W6423

RoHS

Date/Lot Code

Each
1+9,630 $
10+7,120 $
25+6,440 $
50+5,750 $
100+5,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
57X3623

RoHS

Date/Lot Code

Each
1+9,350 $
25+6,990 $
100+5,600 $
250+5,460 $
500+5,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
77AH4639

RoHS

Each
1+7,480 $
10+6,690 $
25+6,210 $
50+5,740 $
100+5,130 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
46mm
27mm
-
MP SI Series
-40°C
85°C
-
77AH4666

RoHS

Each
1+6,220 $
10+5,550 $
25+5,150 $
50+4,770 $
100+4,260 $
Plus de tarifs
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
476A
13.3A
4000µohm
34mm
27mm
-
MP SI Series
-55°C
105°C
-
29AK0916

RoHS

Date/Lot Code

Each
1+22,230 $
25+13,680 $
100+8,650 $
250+8,620 $
500+8,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
21V/µs
168A
9A
0.011ohm
42mm
27mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
11AN6238

RoHS

Each
1+11,370 $
10+8,700 $
25+8,090 $
50+7,460 $
100+7,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
125A
4.5A
0.0115ohm
42mm
27mm
15mm
MKP1848S Series
-40°C
105°C
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK