0
0 articles0,00 $

Power Film Capacitors :

26 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1344

RoHS

Date/Lot Code

Each
1+11,450 $
10+8,670 $
25+7,960 $
50+7,260 $
100+5,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1397

RoHS

Date/Lot Code

Each
1+7,770 $
10+5,600 $
25+5,250 $
50+4,900 $
100+4,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
900V
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0312

RoHS

Date/Lot Code

Each
1+8,080 $
10+6,100 $
25+5,770 $
50+5,430 $
100+4,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0055ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1418

RoHS

Date/Lot Code

Each
1+6,800 $
10+4,910 $
25+4,610 $
50+4,300 $
100+3,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
27.5mm
80V/µs
264A
9A
0.0119ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0186

RoHS

Date/Lot Code

Each
1+5,840 $
25+4,310 $
100+3,370 $
250+3,260 $
500+3,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.8µF
± 5%
DC Link
Through Hole
-
1.5kV
PC Pin
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1364

RoHS

Date/Lot Code

Each
1+9,390 $
10+7,110 $
25+6,720 $
50+6,310 $
100+5,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
PC Pin
27.5mm
65V/µs
650A
11.7A
0.007ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0387

RoHS

Date/Lot Code

Each
1+5,960 $
25+4,360 $
100+3,420 $
250+3,340 $
500+3,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
PC Pin
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0172

RoHS

Date/Lot Code

Each
1+8,110 $
10+5,880 $
25+5,350 $
50+4,820 $
100+4,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
27.5mm
10V/µs
144A
12.6A
0.0055ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0263

RoHS

Date/Lot Code

Each
1+5,100 $
10+3,660 $
25+3,410 $
50+3,140 $
100+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
27.5mm
65V/µs
488A
10.9A
0.0073ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0412

RoHS

Date/Lot Code

Each
1+6,400 $
10+4,610 $
25+4,330 $
50+4,050 $
100+3,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
27.5mm
80V/µs
320A
9.4A
0.0098ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0337

RoHS

Date/Lot Code

Each
1+6,580 $
10+4,860 $
25+4,560 $
50+4,270 $
100+3,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1kV
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4686

RoHS

Each
1+7,640 $
10+6,830 $
25+6,330 $
50+5,850 $
100+5,230 $
Plus de tarifs
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
650V/µs
442A
13.2A
6000µohm
46mm
31mm
-
MP SI Series
-55°C
105°C
-
36AJ3489

RoHS

Each
1+6,310 $
10+5,690 $
25+5,360 $
50+4,980 $
100+4,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
Radial Leaded
27.5mm
80V/µs
264A
9A
0.0119ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
83AH9913

RoHS

Each
1+5,890 $
10+4,310 $
25+3,930 $
50+3,540 $
100+3,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
Radial Leaded
27.5mm
29V/µs
95A
9A
0.0108ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9885

RoHS

Each
1+5,040 $
10+4,540 $
25+4,270 $
50+3,980 $
100+3,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
19V/µs
145A
10.9A
7300µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5585

RoHS

Each
1+5,760 $
10+4,840 $
25+4,520 $
50+4,230 $
100+3,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
65V/µs
488A
10.9A
7300µohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5617

RoHS

Each
1+5,430 $
10+4,900 $
25+4,590 $
50+4,290 $
100+3,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
Radial Leaded
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9899

RoHS

Each
1+6,120 $
10+4,520 $
25+4,260 $
50+3,980 $
100+3,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1.1kV
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9906

RoHS

Each
1+5,060 $
10+4,560 $
25+4,290 $
50+3,990 $
100+3,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.8µF
± 5%
DC Link
Through Hole
-
1.5kV
Radial Leaded
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9878

RoHS

Each
1+6,520 $
10+5,870 $
25+5,520 $
50+5,150 $
100+4,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
Radial Leaded
27.5mm
13V/µs
127A
11.7A
6400µohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3459

RoHS

Each
1+7,820 $
10+7,040 $
25+6,610 $
50+6,160 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
Radial Leaded
27.5mm
65V/µs
650A
11.7A
7000µohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
15AN2048

RoHS

Each
1+3,870 $
Metallized PP
Radial Box - 2 Pin
-
± 5%
-
Through Hole
-
900V
PC Pin
27.5mm
70V/µs
420A
-
0.0081ohm
-
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0288

RoHS

Date/Lot Code

Each
80+4,700 $
160+4,610 $
240+4,520 $
400+4,420 $
800+4,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0158

RoHS

Each
80+4,650 $
160+4,550 $
240+4,470 $
400+4,370 $
800+4,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
PC Pin
27.5mm
13V/µs
127A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0165

RoHS

Each
80+3,960 $
160+3,860 $
240+3,780 $
400+3,680 $
800+3,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
27.5mm
19V/µs
145A
10.9A
0.0073ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK