0
0 articles0,00 $

Power Film Capacitors :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6245

RoHS

Date/Lot Code

Each
1+32,980 $
5+30,190 $
10+27,400 $
25+26,770 $
100+26,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6252

RoHS

Date/Lot Code

Each
1+28,190 $
5+24,920 $
10+21,640 $
25+20,980 $
100+20,290 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
57X3643

RoHS

Date/Lot Code

Each
1+7,660 $
10+4,930 $
25+4,790 $
50+4,650 $
100+4,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
12V/µs
120A
5.5A
0.013ohm
57.5mm
33mm
15mm
-
MKP1848S Series
-40°C
105°C
-
36AJ3522

RoHS

Each
1+18,970 $
25+13,860 $
100+13,840 $
250+12,820 $
500+12,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
21AH3332

RoHS

Each
1+9,360 $
10+8,430 $
25+7,880 $
50+7,360 $
100+6,650 $
Plus de tarifs
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
2600µohm
42.5mm
33mm
45mm
-
MP HAPB Series
-40°C
85°C
-
77AH4657

RoHS

Each
1+6,870 $
10+6,150 $
25+5,690 $
50+5,270 $
100+4,700 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
500V/µs
500A
14.4A
3000µohm
46mm
33mm
-
-
MP SI Series
-40°C
85°C
-
36AJ3529

RoHS

Each
1+18,470 $
25+13,470 $
100+12,900 $
250+12,440 $
500+12,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3504

RoHS

Each
1+31,210 $
5+27,410 $
10+23,620 $
25+23,190 $
100+22,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
1800µohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
50AJ2979

RoHS

Each
1+35,320 $
10+33,910 $
25+32,060 $
50+28,920 $
100+27,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
3000µohm
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
03AM7686

RoHS

Each
1+19,430 $
5+18,560 $
10+17,430 $
25+15,600 $
100+14,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
15AN2070

RoHS

Each
1+18,180 $
25+14,120 $
100+12,860 $
250+12,480 $
500+12,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
37V/µs
814A
23.3A
0.0036ohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
03AM7679

RoHS

Each
1+13,820 $
25+13,260 $
100+11,690 $
250+10,930 $
500+9,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7677

RoHS

Each
1+12,330 $
25+11,840 $
100+10,440 $
250+9,760 $
500+8,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7674

RoHS

Each
1+12,030 $
25+11,550 $
100+10,180 $
250+9,520 $
500+8,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7619

RoHS

Each
1+22,480 $
5+19,970 $
10+16,960 $
25+15,440 $
100+14,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
22A
2200µohm
42mm
33mm
48mm
-
B32756 Series
-40°C
105°C
-
03AM7675

RoHS

Each
1+11,440 $
25+10,980 $
100+9,670 $
250+9,040 $
500+8,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
50AJ2991

RoHS

Each
1+29,940 $
10+28,740 $
25+27,160 $
50+24,510 $
100+23,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
3500µohm
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
77AH4648

RoHS

Each
1+8,310 $
25+7,940 $
100+6,920 $
250+6,430 $
500+5,750 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
850V/µs
400A
15A
5000µohm
54mm
33mm
-
-
MP SI Series
-40°C
85°C
-
61AK8374

RoHS

Each
1+22,520 $
5+19,880 $
10+17,240 $
25+16,210 $
100+15,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
2400µohm
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8373

RoHS

Each
1+16,830 $
25+11,880 $
100+11,190 $
250+10,980 $
500+10,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
03AM7689

RoHS

Each
1+13,240 $
25+12,710 $
100+11,200 $
250+10,470 $
500+9,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4300µohm
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
21AM0028

RoHS

Each
30+14,580 $
60+13,290 $
90+12,720 $
150+12,150 $
300+11,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
945A
24.4A
0.0032ohm
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK