0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1296

RoHS

Each
1+20,170 $
10+19,020 $
25+18,590 $
50+16,280 $
100+15,520 $
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
517A
14A
0.007ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
25AM3583

RoHS

Each
1+18,820 $
10+15,220 $
25+15,070 $
50+14,920 $
100+14,140 $
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
3800µohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
72AK6557

RoHS

Each
1+18,120 $
10+14,400 $
25+13,830 $
50+13,260 $
100+13,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6556

RoHS

Each
1+19,520 $
10+15,140 $
25+14,630 $
50+14,110 $
100+13,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
72AK6560

RoHS

Each
1+21,330 $
10+16,730 $
25+16,100 $
50+15,470 $
100+15,060 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
70AH3155

RoHS

Each
100+13,880 $
250+13,380 $
500+12,650 $
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3154

RoHS

Each
100+13,560 $
250+13,070 $
500+12,380 $
Metallized PP
Radial Box - 2 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
69AH7683

RoHS

Each
1+23,080 $
10+18,690 $
25+17,810 $
50+16,920 $
100+16,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7679

RoHS

Each
1+21,100 $
10+17,000 $
25+16,180 $
50+15,360 $
100+14,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7678

RoHS

Each
1+21,190 $
10+16,290 $
25+15,240 $
50+14,180 $
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
69AH7682

RoHS

Each
1+23,080 $
10+18,690 $
25+17,810 $
50+16,920 $
100+16,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
72AK6561

RoHS

Each
1+19,840 $
10+15,850 $
25+15,290 $
50+14,720 $
100+14,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK