0
0 articles0,00 $

Power Film Capacitors :

37 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0332

RoHS

Each
1+21,990 $
5+19,670 $
10+17,330 $
25+16,530 $
100+15,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0357

RoHS

Date/Lot Code

Each
1+25,200 $
5+22,140 $
10+19,080 $
25+18,510 $
100+17,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0307

RoHS

Each
1+45,870 $
5+41,170 $
10+36,470 $
25+35,080 $
100+33,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0283

RoHS

Date/Lot Code

Each
1+35,290 $
5+31,290 $
10+27,270 $
25+26,540 $
100+25,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
1.98kA
36.2A
0.0018ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0258

RoHS

Date/Lot Code

Each
1+21,680 $
5+19,100 $
10+16,510 $
25+16,030 $
100+15,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
1.56kA
34.5A
0.002ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0407

RoHS

Date/Lot Code

Each
1+29,410 $
5+26,260 $
10+23,100 $
25+22,010 $
100+20,920 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
1.08kA
29.6A
0.0028ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6638

RoHS

Each
1+28,610 $
5+25,900 $
10+23,170 $
25+21,740 $
100+20,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6631

RoHS

Date/Lot Code

Each
1+30,530 $
5+27,230 $
10+23,910 $
25+21,850 $
100+19,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
72AK6559

RoHS

Each
1+24,020 $
5+21,640 $
10+19,270 $
25+18,000 $
100+16,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
72AK6562

RoHS

Each
1+28,420 $
5+25,120 $
10+21,170 $
25+19,180 $
100+17,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6634

RoHS

Each
1+30,530 $
5+27,230 $
10+23,910 $
25+21,850 $
100+19,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6635

RoHS

Each
1+32,900 $
5+29,330 $
10+25,760 $
25+23,530 $
100+21,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
12AM6488

RoHS

Each
1+63,250 $
5+57,810 $
10+52,360 $
25+50,800 $
100+49,250 $
Plus de tarifs
Film / Foil PP
-
80µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
29mm
-
5.2kA
56A
570µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6485

RoHS

Each
1+70,610 $
5+64,510 $
10+58,390 $
25+56,660 $
100+54,910 $
Plus de tarifs
Film / Foil PP
-
115µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
29mm
-
6kA
60A
510µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
03AM7690

RoHS

Each
1+20,130 $
5+19,220 $
10+18,060 $
25+16,160 $
100+15,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.5A
5200µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
03AM7700

RoHS

Each
1+22,390 $
5+21,380 $
10+20,080 $
25+17,960 $
100+16,930 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
24.5A
4900µohm
57.5mm
38mm
57.5mm
B32778Z Series
-40°C
105°C
-
12AN6383

RoHS

Each
1+15,000 $
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
-
-
1kV
-
Radial Leaded
37.5mm
37V/µs
1.221kA
31.1A
0.0025ohm
42mm
38mm
57mm
-
-
105°C
AEC-Q200
03AM7630

RoHS

Each
1+37,810 $
5+36,160 $
10+34,570 $
25+31,790 $
100+29,410 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
30A
1400µohm
57.5mm
38mm
57.5mm
B32758 Series
-40°C
105°C
-
24AM0387

RoHS

Each
1+57,370 $
5+52,220 $
10+47,080 $
25+45,590 $
100+44,090 $
Plus de tarifs
Film / Foil PP
-
60µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
29mm
-
4.7kA
55A
650µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
03AM7692

RoHS

Each
1+29,760 $
5+28,460 $
10+27,220 $
25+25,030 $
100+23,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
69AH7681

RoHS

Each
1+24,640 $
5+22,240 $
10+19,820 $
25+18,970 $
100+18,130 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
79AC5478

RoHS

Each
1+24,590 $
5+21,670 $
10+18,740 $
25+18,180 $
100+17,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
22V/µs
-
-
4300µohm
57.5mm
38mm
57.5mm
B32778 Series
-40°C
105°C
AEC-Q200
69AH7753

RoHS

Each
1+32,150 $
5+29,190 $
10+26,230 $
25+24,660 $
100+23,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
69AH7796

RoHS

Each
1+28,040 $
5+25,370 $
10+22,680 $
25+21,280 $
100+19,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7757

RoHS

Date/Lot Code

Each
1+38,610 $
5+34,170 $
10+28,810 $
25+26,150 $
100+24,370 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK