0
0 articles0,00 $

Power Film Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC4602

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,644 $
25+0,640 $
50+0,636 $
100+0,630 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
1A
100mA
2.9ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
18M2473

RoHS

Each
1+1,800 $
10+0,973 $
25+0,947 $
50+0,919 $
100+0,893 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
250V
630V
-
PC Pin
7.5mm
-
-
-
-
10mm
3mm
8.5mm
-
MKP1841 Series
-55°C
100°C
-
46T6651

RoHS

Each
1+0,455 $
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
7.5mm
1kV/µs
-
-
-
10mm
3mm
8.5mm
-
FKP3 Series
-55°C
100°C
-
58Y5350

RoHS

Each
10+0,663 $
25+0,645 $
50+0,627 $
100+0,609 $
500+0,517 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
58Y5373

RoHS

Each
10+0,711 $
25+0,705 $
50+0,698 $
100+0,693 $
500+0,616 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
58Y5361

RoHS

Each
10+0,705 $
25+0,687 $
50+0,669 $
100+0,651 $
500+0,580 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
46T6656

RoHS

Each
10+0,665 $
25+0,566 $
50+0,467 $
100+0,369 $
500+0,331 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
3mm
7.5mm
-
FKS2 Series
-55°C
100°C
-
94M7296

RoHS

Each
10+0,390 $
25+0,378 $
50+0,366 $
100+0,353 $
500+0,285 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
3mm
7.5mm
-
FKS2 Series
-55°C
100°C
-
16AM9201

RoHS

Each
10+0,350 $
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
R76 Series
-55°C
110°C
AEC-Q200
16AM7046

RoHS

Each
10+0,471 $
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
R76 Series
-55°C
110°C
AEC-Q200
16AM9202

RoHS

Each
10+0,507 $
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
43AC9452

RoHS

Each
10+0,666 $
25+0,631 $
50+0,595 $
100+0,561 $
500+0,479 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
2A
100mA
0.936ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
91C5762

RoHS

Each
2000+1,260 $
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
250V
630V
-
PC Pin
7.5mm
-
-
-
-
10mm
3mm
8.5mm
-
MKP1841 Series
-55°C
100°C
-
48AC3194

RoHS

Each
10+0,705 $
25+0,690 $
50+0,676 $
100+0,661 $
500+0,569 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
58Y5390

RoHS

Each
10+0,843 $
25+0,790 $
50+0,738 $
100+0,686 $
500+0,584 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
48AC3191

RoHS

Each
10+0,683 $
25+0,665 $
50+0,648 $
100+0,630 $
500+0,540 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
58Y5351

RoHS

Each
10+0,741 $
25+0,722 $
50+0,704 $
100+0,684 $
500+0,587 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
4A
250mA
0.7958ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
58Y5374

RoHS

Each
1+1,100 $
10+0,574 $
25+0,559 $
50+0,545 $
100+0,530 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK