Power Film Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(3)
(1)
(1)
Product Width
=40mm
1
(1)
(8)
(1)
(18)
(15)
(106)
(2)
(19)
Dielectric Type
(1)
(6)
Capacitor Case / Package
(1)
(1)
(5)
Capacitance
(1)
(1)
(2)
(1)
(2)
Capacitance Tolerance
(6)
(1)
Typical Applications
(2)
(1)
(2)
(1)
Capacitor Mounting
(7)
Voltage(AC)
(1)
(1)
(1)
(1)
Voltage(DC)
(2)
(1)
(1)
(1)
Humidity Rating
(3)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+39,610 $ 10+33,060 $ 25+31,720 $ 50+30,400 $ 100+29,610 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 27.5A | 5100µohm | 57mm | 40mm | 51.5mm | EZPV Series | -40°C | 105°C | - | ||||||
MULTICOMP PRO | Each | 1+13,880 $ 100+11,450 $ 250+10,540 $ 500+9,820 $ 1000+9,260 $ | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 500V/µs | 750A | 19.6A | 4000µohm | 54mm | 40mm | - | MP SI Series | -55°C | 105°C | - | |||||
86AK7376 RoHS | Each | 1+16,460 $ 10+12,120 $ 25+11,960 $ 50+11,780 $ 100+11,610 $ | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Filter | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.225kA | 27A | 3600µohm | 42mm | 40mm | 55mm | FE Series | -40°C | 125°C | - | |||||
Each | 200+14,840 $ 250+14,330 $ 500+13,320 $ | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 350A | 12.2A | 0.007ohm | 57.5mm | 40mm | 51.5mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 1+39,610 $ 10+30,670 $ 25+29,960 $ 50+29,240 $ 100+28,900 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 27.5A | 5100µohm | 57mm | 40mm | 51.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+17,180 $ 10+16,990 $ 25+16,800 $ 50+16,630 $ 100+16,450 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 8000µohm | 57.5mm | 40mm | - | B32354S Series | -40°C | 85°C | - | ||||||
Each | 1+27,000 $ 10+25,660 $ 25+23,930 $ 50+20,980 $ 100+19,520 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | - | Through Hole | 700V | 3kV | - | PC Pin | 37.5mm | - | - | - | - | 41.5mm | 40mm | 55mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||