0
0 articles0,00 $

Power Film Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0989

RoHS

Each
1+3,960 $
25+3,300 $
100+3,080 $
250+2,840 $
500+2,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3300pF
± 1%
Pulse
Through Hole
250V
630V
-
PC Pin
5mm
10kV/µs
7.2mm
5.5mm
7mm
KP1830 Series
-
-
21AH3368

RoHS

Each
1+0,498 $
10+0,267 $
25+0,222 $
50+0,176 $
100+0,124 $
Plus de tarifs
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
12mm
5.5mm
10mm
MP HMEF Series
-40°C
105°C
45Y5323

RoHS

Each
1+3,530 $
25+2,950 $
100+2,740 $
250+2,530 $
500+2,280 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
45Y5324

RoHS

Each
1+4,020 $
25+3,250 $
100+2,650 $
250+2,640 $
500+2,630 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
21AH3409

RoHS

Each
1+0,679 $
10+0,498 $
25+0,449 $
50+0,399 $
100+0,346 $
Plus de tarifs
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
21AH3433

RoHS

Each
1+0,320 $
10+0,193 $
25+0,165 $
50+0,136 $
100+0,112 $
Plus de tarifs
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
53M7942

RoHS

Each
1+5,240 $
25+3,770 $
100+3,000 $
250+2,850 $
500+2,700 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 1%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
5mm
-
5.5mm
5.5mm
7mm
KP1830 Series
-
100°C
68AH9016

RoHS

Each
5+1,970 $
10+1,070 $
15+1,050 $
25+1,030 $
50+1,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3361

RoHS

Each
1+0,464 $
10+0,281 $
25+0,239 $
50+0,197 $
100+0,162 $
Plus de tarifs
Metallized PET
Radial
0.33µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
12mm
5.5mm
11mm
MP HMEF Series
-40°C
105°C
67AK0674

RoHS

Each
5+2,390 $
10+1,340 $
15+1,320 $
25+1,300 $
50+1,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
200pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
67AK0675

RoHS

Each
1+5,470 $
10+3,990 $
25+3,700 $
50+3,400 $
100+3,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
18.5mm
5.5mm
15mm
KP/MKP 375 Series
-55°C
105°C
67AK0673

RoHS

Each
5+2,450 $
10+1,650 $
15+1,560 $
25+1,470 $
50+1,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
510pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
11AN0700

RoHS

Each
1+3,560 $
25+2,970 $
100+2,770 $
250+2,560 $
500+2,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
270pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
11AN0699

RoHS

Date/Lot Code

Each
5+3,360 $
10+2,360 $
15+2,240 $
25+2,100 $
50+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 3.5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
65C0316

RoHS

Each
1000+2,210 $
2000+2,110 $
3000+2,070 $
5000+2,030 $
10000+1,990 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
58R6633

RoHS

Each
400+0,697 $
800+0,692 $
1200+0,654 $
2000+0,631 $
4000+0,610 $
Plus de tarifs
Metallized PET
-
0.015µF
± 10%
High Frequency
Through Hole
-
630V
-
PC Pin
12.5mm
-
15.5mm
5.5mm
10mm
QXK Series
-40°C
105°C
26T5367

RoHS

Each
400+0,904 $
800+0,769 $
1200+0,727 $
2000+0,713 $
4000+0,699 $
Plus de tarifs
Metallized PET
-
0.01µF
± 10%
High Frequency
Through Hole
-
630V
-
PC Pin
12.5mm
-
16mm
5.5mm
12.1mm
QXP Series
-40°C
105°C
21AH3396

RoHS

Each
1+0,437 $
10+0,264 $
25+0,224 $
50+0,186 $
100+0,152 $
Plus de tarifs
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
18mm
5.5mm
9.5mm
MP HMPP Series
-40°C
105°C
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK