0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3362

RoHS

Each
1+0,466 $
250+0,315 $
500+0,261 $
1000+0,209 $
5000+0,176 $
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
12mm
6.5mm
12mm
MP HMEF Series
-40°C
105°C
26M6547

RoHS

Each
1+6,120 $
10+5,430 $
25+4,590 $
50+4,190 $
100+3,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3378

RoHS

Each
1+0,880 $
250+0,605 $
500+0,510 $
1000+0,412 $
5000+0,354 $
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
25mm
6.5mm
15mm
MP HMEF Series
-40°C
105°C
26M6531

RoHS

Each
1+7,110 $
10+5,280 $
25+4,910 $
50+4,550 $
100+4,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
21AH3410

RoHS

Each
1+0,320 $
10+0,193 $
25+0,165 $
50+0,136 $
100+0,112 $
Plus de tarifs
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
12mm
6.5mm
10mm
MP HMPP Series
-40°C
105°C
21AH3424

RoHS

Each
1+0,557 $
10+0,337 $
25+0,287 $
50+0,237 $
100+0,195 $
Plus de tarifs
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
18mm
6.5mm
12mm
MP HMPP Series
-40°C
105°C
21AH3412

RoHS

Each
1+0,582 $
10+0,352 $
25+0,300 $
50+0,247 $
100+0,203 $
Plus de tarifs
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
18mm
6.5mm
12mm
MP HMPP Series
-40°C
105°C
21AH3406

RoHS

Each
1+0,832 $
250+0,572 $
500+0,481 $
1000+0,389 $
5000+0,334 $
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
25mm
6.5mm
13.5mm
MP HMPP Series
-40°C
105°C
21AH3384

RoHS

Each
1+0,426 $
10+0,227 $
25+0,189 $
50+0,149 $
100+0,105 $
Plus de tarifs
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
10mm
40V/µs
12mm
6.5mm
10.5mm
MP HMEF Series
-40°C
105°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK