0
0 articles0,00 $

Power Film Capacitors :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1263

RoHS

Each
1+3,870 $
10+2,830 $
25+2,600 $
50+2,390 $
100+2,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6344

RoHS

Date/Lot Code

Each
1+2,460 $
10+1,600 $
25+1,450 $
50+1,290 $
100+1,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6343

RoHS

Date/Lot Code

Each
1+2,130 $
10+1,180 $
25+1,100 $
50+1,020 $
100+0,946 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6342

RoHS

Date/Lot Code

Each
1+2,340 $
10+1,560 $
25+1,410 $
50+1,240 $
100+1,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
83AH8823

RoHS

Date/Lot Code

Each
1+2,330 $
10+1,550 $
25+1,390 $
50+1,230 $
100+1,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
26M6537

RoHS

Each
1+5,200 $
10+3,840 $
25+3,580 $
50+3,300 $
100+3,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6539

RoHS

Each
1+7,110 $
10+5,370 $
25+5,020 $
50+4,660 $
100+4,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6544

RoHS

Each
1+10,230 $
10+7,900 $
25+7,380 $
50+6,860 $
100+6,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
21AH3408

RoHS

Each
1+0,862 $
250+0,668 $
500+0,604 $
1000+0,551 $
5000+0,506 $
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
25mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
-
94AC7525

RoHS

Each
1+2,510 $
10+1,460 $
25+1,390 $
50+1,310 $
100+1,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6273

RoHS

Each
1+3,770 $
10+2,760 $
25+2,550 $
50+2,340 $
100+2,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5730

RoHS

Each
1+5,400 $
10+3,490 $
50+3,480 $
100+1,560 $
500+1,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3399

RoHS

Each
1+0,394 $
250+0,305 $
500+0,276 $
1000+0,252 $
5000+0,231 $
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
12mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
-
23AJ6276

RoHS

Each
1+3,800 $
10+2,770 $
25+2,550 $
50+2,340 $
100+2,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6272

RoHS

Each
1+3,480 $
10+2,630 $
25+2,440 $
50+2,230 $
100+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3414

RoHS

Each
1+0,408 $
250+0,316 $
500+0,285 $
1000+0,260 $
5000+0,239 $
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
18mm
9.5mm
15mm
MP HMPP Series
-40°C
105°C
-
25AM6332

RoHS

Each
1+2,350 $
10+1,660 $
25+1,510 $
50+1,360 $
100+1,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
13mm
9.5mm
19.5mm
B32701P Series
-40°C
110°C
-
13AJ5732

RoHS

Each
1+2,600 $
10+1,840 $
25+1,690 $
50+1,530 $
100+1,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
83AH8825

RoHS

Each
400+1,150 $
500+1,010 $
1000+0,863 $
2500+0,796 $
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK