Power Film Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(16)
Product Width
=90mm
1
(1)
(8)
(1)
(18)
(15)
(106)
(2)
(19)
Dielectric Type
(16)
(1)
Capacitor Case / Package
(1)
Capacitance
(1)
(1)
(1)
(1)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(16)
(1)
Typical Applications
(17)
Capacitor Mounting
(16)
(1)
Voltage(DC)
(1)
(2)
(2)
(2)
(2)
(2)
(3)
(1)
Capacitor Terminals
(1)
(16)
Lead Spacing
(1)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+17,980 $ | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 5000µohm | 32.5mm | 90mm | 24mm | EZPE Series | -40°C | 85°C | ||||||
Each | 1+1 019,150 $ 5+998,780 $ 10+978,440 $ 25+958,070 $ | Bio-Based Polypropylene Film | - | 640µF | ± 10% | DC Link | Chassis Mount | 1.6kV | Screw | - | - | 5kA | 190A | - | 205mm | 90mm | 170mm | ModCap UHP Series | -40°C | 75°C | ||||||
Each | 1+906,300 $ 5+887,210 $ 10+868,140 $ 25+851,620 $ | Bio-Based Polypropylene Film | - | 1330µF | ± 10% | DC Link | Chassis Mount | 1.1kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap MF B25645 Series | -40°C | 75°C | ||||||
46AM2914 | Each | 1+1 070,280 $ 5+1 059,110 $ 10+1 047,170 $ 25+1 000,000 $ | Bio-Based Polypropylene Film | - | 940µF | ± 10% | DC Link | Chassis Mount | 1.25kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap HF B25647 Series | -40°C | 75°C | |||||
25AM3351 | Each | 1+1 139,350 $ 5+1 114,220 $ 10+1 089,100 $ 25+1 063,970 $ | Bio-Based Polypropylene Film | - | 880µF | ± 10% | DC Link | Chassis Mount | 1.35kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap HF B25647 Series | -40°C | 75°C | |||||
25AM3348 | Each | 1+981,100 $ 5+969,810 $ 10+958,870 $ 25+947,450 $ | Bio-Based Polypropylene Film | - | 2050µF | ± 10% | DC Link | Chassis Mount | 900V | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap MF B25645 Series | -40°C | 75°C | |||||
Each | 1+981,100 $ 5+969,810 $ 10+958,870 $ 25+947,450 $ | Bio-Based Polypropylene Film | - | 1050µF | ± 10% | DC Link | Chassis Mount | 1.25kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap MF B25645 Series | -40°C | 75°C | ||||||
25AM3352 | Each | 1+1 160,360 $ | Bio-Based Polypropylene Film | - | 1850µF | ± 10% | DC Link | Chassis Mount | 900V | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap HF B25647 Series | -40°C | 75°C | |||||
46AM2913 | Each | 1+1 070,280 $ 5+1 059,110 $ 10+1 047,170 $ 25+1 000,000 $ | Bio-Based Polypropylene Film | - | 640µF | ± 10% | DC Link | Chassis Mount | 1.6kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap HF B25647 Series | -40°C | 75°C | |||||
Each | 1+883,670 $ 5+864,530 $ 10+845,390 $ 25+826,260 $ | Bio-Based Polypropylene Film | - | 720µF | ± 10% | DC Link | Chassis Mount | 1.6kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap MF B25645 Series | -40°C | 75°C | ||||||
Each | 1+881,850 $ 5+871,700 $ 10+869,450 $ | Bio-Based Polypropylene Film | - | 980µF | ± 10% | DC Link | Chassis Mount | 1.35kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap MF B25645 Series | -40°C | 75°C | ||||||
Each | 1+927,790 $ 5+908,070 $ 10+888,340 $ 25+868,610 $ | Bio-Based Polypropylene Film | - | 430µF | ± 10% | DC Link | Chassis Mount | 2kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap MF B25645 Series | -40°C | 75°C | ||||||
45AM3575 | Each | 1+883,810 $ 5+883,740 $ 10+883,650 $ 25+883,590 $ | Bio-Based Polypropylene Film | - | 350µF | ± 10% | DC Link | Chassis Mount | 2.3kV | Screw | - | - | 5kA | - | - | 205mm | 90mm | 170mm | B25645A Series | -40°C | 75°C | |||||
45AM3570 | Each | 1+906,670 $ 5+887,460 $ 10+868,270 $ 25+851,620 $ | Bio-Based Polypropylene Film | - | 1700µF | ± 10% | DC Link | Chassis Mount | 1kV | Screw | - | - | 5kA | - | - | 205mm | 90mm | 170mm | B25645A Series | -40°C | 75°C | |||||
25AM3350 | Each | 1+1 160,360 $ 5+1 139,320 $ 10+1 118,290 $ 25+1 097,250 $ | Bio-Based Polypropylene Film | - | 1520µF | ± 10% | DC Link | Chassis Mount | 1kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap HF B25647 Series | -40°C | 75°C | |||||
Each | 1+927,740 $ 5+908,020 $ 10+888,310 $ 25+868,610 $ | Bio-Based Polypropylene Film | - | 535µF | ± 10% | DC Link | Chassis Mount | 1.8kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap MF B25645 Series | -40°C | 75°C | ||||||
46AM2912 | Each | 1+1 070,280 $ 5+1 059,110 $ 10+1 047,170 $ 25+1 000,000 $ | Bio-Based Polypropylene Film | - | 1200µF | ± 10% | DC Link | Chassis Mount | 1.1kV | Screw | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap HF B25647 Series | -40°C | 75°C | |||||