0
0 articles0,00 $

Power Film Capacitors :

3 198 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0320

RoHS

Date/Lot Code

Each
1+5,030 $
25+3,720 $
100+2,870 $
250+2,810 $
500+2,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1339

RoHS

Date/Lot Code

Each
1+62,220 $
5+55,060 $
10+46,470 $
25+42,170 $
100+39,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
130µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0333

RoHS

Date/Lot Code

Each
1+32,180 $
5+29,060 $
10+25,940 $
25+24,810 $
100+23,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
55µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
17V/µs
935A
32.5A
0.003ohm
57.5mm
45mm
56mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1363

RoHS

Date/Lot Code

Each
1+6,590 $
10+4,850 $
25+4,630 $
50+4,410 $
100+3,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1343

RoHS

Date/Lot Code

Each
1+6,560 $
10+5,800 $
25+4,890 $
50+4,430 $
100+4,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1377

RoHS

Date/Lot Code

Each
1+45,250 $
5+42,280 $
10+39,300 $
25+36,330 $
100+34,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
100µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
57.5mm
45mm
65mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0282

RoHS

Date/Lot Code

Each
1+35,380 $
5+31,530 $
10+27,680 $
25+26,880 $
100+26,070 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
75µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH6890

RoHS

Each
1+1,130 $
10+0,584 $
25+0,567 $
50+0,552 $
100+0,535 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
-
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
9mm
17.5mm
-
-
B32672L Series
-55°C
125°C
-
AEC-Q200
-
56AJ0275

RoHS

Date/Lot Code

Each
1+14,970 $
25+11,650 $
100+10,920 $
250+10,390 $
500+9,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
25µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
42mm
20mm
40mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1275

RoHS

Each
1+4,680 $
25+3,430 $
100+2,590 $
250+2,550 $
500+2,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
-
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
38AJ1346

RoHS

Date/Lot Code

Each
1+10,050 $
10+8,910 $
25+7,530 $
50+6,840 $
100+6,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
16µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
0.0089ohm
41.5mm
24mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0297

RoHS

Date/Lot Code

Each
1+10,560 $
10+7,980 $
25+7,550 $
50+7,100 $
100+6,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
18µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
32mm
18mm
33mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
19T3818

RoHS

Date/Lot Code

Each
1+19,140 $
5+16,990 $
10+14,830 $
25+13,650 $
100+11,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
37.5mm
40V/µs
800A
12A
0.006ohm
43mm
21.5mm
38.5mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
42Y0055

RoHS

Each
1+3,860 $
10+2,720 $
25+2,500 $
50+2,270 $
100+1,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 10%
Single-Phase PFC
-
Through Hole
-
160V
-
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
11mm
18.5mm
-
-
B32672P Series
-55°C
125°C
-
AEC-Q200
-
14AC3411

RoHS

Each
1+1,440 $
10+0,960 $
25+0,867 $
50+0,771 $
100+0,714 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.033µF
-
± 5%
-
-
Through Hole
-
500V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
9mm
17.5mm
-
-
B32652 Series
-55°C
110°C
-
AEC-Q200
-
38AJ1409

RoHS

Date/Lot Code

Each
1+18,510 $
25+14,350 $
100+12,850 $
250+11,680 $
500+11,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
12µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
480A
18.1A
0.0058ohm
42mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1344

RoHS

Date/Lot Code

Each
1+11,450 $
10+8,670 $
25+7,960 $
50+7,260 $
100+5,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0332

RoHS

Each
1+21,990 $
5+19,670 $
10+17,330 $
25+16,530 $
100+15,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
33µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
42mm
38mm
57mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1251

RoHS

Each
1+7,670 $
10+5,740 $
25+5,370 $
50+4,980 $
100+4,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
56AJ0393

RoHS

Date/Lot Code

Each
1+4,410 $
25+3,330 $
100+2,600 $
250+2,460 $
500+2,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
33AH7053

RoHS

Date/Lot Code

Each
1+38,090 $
5+34,690 $
10+31,300 $
25+30,040 $
100+28,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
40µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
57.5mm
45mm
65mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
38AJ1396

RoHS

Date/Lot Code

Each
1+5,370 $
25+3,920 $
100+3,020 $
250+2,960 $
500+2,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0357

RoHS

Date/Lot Code

Each
1+25,200 $
5+22,140 $
10+19,080 $
25+18,510 $
100+17,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
40µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
42mm
38mm
57mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1383

RoHS

Date/Lot Code

Each
1+4,520 $
25+4,000 $
100+3,380 $
250+3,060 $
500+2,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
31.5mm
13mm
25mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0406

RoHS

Date/Lot Code

Each
1+25,130 $
5+22,350 $
10+19,570 $
25+18,950 $
100+18,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
30µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
1-25 sur 3198 articles
sur 128 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK