0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
77AH4581

RoHS

MULTICOMP PRO
Each
1+26,590 $
50+24,220 $
100+22,280 $
250+20,770 $
500+19,480 $
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
1.2kV
PC Pin
50V/µs
9000µohm
50.8mm
10A
MP SD Series
-40°C
85°C
77AH4582

RoHS

MULTICOMP PRO
Each
1+19,380 $
50+17,650 $
100+16,230 $
250+15,140 $
500+14,200 $
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
750V
PC Pin
38V/µs
0.01ohm
36mm
10A
MP SD Series
-40°C
85°C
77AH4577

RoHS

MULTICOMP PRO
Each
1+27,080 $
50+24,680 $
100+22,700 $
250+21,160 $
500+19,850 $
Metallized PP
Can
12µF
± 10%
DC Link
Through Hole
1.5kV
PC Pin
62V/µs
0.01ohm
50.8mm
10A
MP SD Series
-40°C
85°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK