0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
64AK7428

RoHS

WURTH ELEKTRONIK
Each
1+29,090 $
5+27,610 $
10+26,110 $
25+19,120 $
100+19,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
6700µohm
57mm
35mm
50mm
17.9A
WCAP-FTDB Series
-40°C
105°C
-
61AK8379

RoHS

Each
1+25,310 $
5+22,180 $
10+19,060 $
25+18,700 $
100+18,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
5200µohm
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK