0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
64AK7422

RoHS

WURTH ELEKTRONIK
Each
1+23,060 $
10+18,210 $
25+16,380 $
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
37V/µs
925A
6200µohm
42mm
35mm
50mm
19.2A
WCAP-FTDB Series
-40°C
105°C
64AK7424

RoHS

WURTH ELEKTRONIK
Each
1+37,310 $
5+33,750 $
10+29,490 $
25+28,000 $
50+26,500 $
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
6200µohm
57mm
45mm
55mm
19.2A
WCAP-FTDB Series
-40°C
105°C
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK