0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0730

RoHS

Date/Lot Code

Each
1+77,120 $
5+70,010 $
10+62,880 $
25+59,560 $
50+56,230 $
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.2kA
2000µohm
50mm
101mm
20A
C44A Series
-40°C
85°C
77AH4590

RoHS

MULTICOMP PRO
Each
1+35,660 $
25+32,800 $
50+30,580 $
100+29,640 $
250+28,680 $
Metallized PP
Can
65µF
± 10%
DC Link
Through Hole
-
900V
PC Pin
-
30V/µs
-
4000µohm
63.5mm
-
20A
MP SD Series
-40°C
85°C
77AH4592

RoHS

MULTICOMP PRO
Each
1+36,040 $
25+33,150 $
50+30,910 $
100+29,940 $
250+28,980 $
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
-
750V
PC Pin
-
23V/µs
-
3000µohm
63.5mm
-
20A
MP SD Series
-40°C
85°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK