0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5331

RoHS

Date/Lot Code

Each
1+151,820 $
5+140,880 $
10+129,940 $
25+128,390 $
50+126,840 $
Plus de tarifs
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
0.003ohm
65mm
-
117mm
25A
C44P-T Series
-30°C
70°C
76AJ3835

RoHS

Each
1+85,830 $
5+75,980 $
10+64,130 $
25+58,230 $
100+54,280 $
Plus de tarifs
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
-
101mm
25A
C44A Series
-40°C
85°C
68AK4497

RoHS

Each
1+84,750 $
5+79,190 $
10+73,630 $
25+68,070 $
100+65,470 $
Plus de tarifs
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
-
101mm
25A
C44A Series
-40°C
85°C
82AK1550

RoHS

Each
1+109,980 $
5+97,340 $
10+82,190 $
25+74,620 $
100+69,560 $
Plus de tarifs
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Screw
22.3mm
40V/µs
1kA
-
5000µohm
55mm
-
138mm
25A
C44A Series
-40°C
85°C
68AK4494

RoHS

Each
1+59,140 $
5+53,320 $
10+47,500 $
25+46,790 $
100+46,080 $
Plus de tarifs
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
600A
-
3000µohm
50mm
-
101mm
25A
C44A Series
-40°C
85°C
29AM5471

RoHS

Each
1+147,280 $
5+140,610 $
10+132,610 $
25+125,290 $
50+123,280 $
Plus de tarifs
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
117mm
25A
C44P-T Series
-30°C
70°C
69AC3857

RoHS

Each
16+87,890 $
32+76,910 $
48+63,720 $
80+57,130 $
160+52,740 $
Plus de tarifs
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
-
Threaded Stud
22.3mm
400V/µs
1.6kA
-
0.002ohm
60mm
-
101mm
25A
C44A Series
-40°C
85°C
67R9788

RoHS

Each
25+48,750 $
50+47,640 $
75+46,680 $
125+45,730 $
250+44,770 $
Plus de tarifs
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
20V/µs
1kA
-
0.006ohm
50mm
-
101mm
25A
C44A Series
-40°C
85°C
69AC3858

RoHS

Each
12+93,100 $
24+81,470 $
36+67,500 $
60+60,520 $
120+55,860 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
-
Threaded Stud
22.3mm
400V/µs
2kA
-
0.002ohm
65mm
-
101mm
25A
C44A Series
-40°C
85°C
68AK4493

RoHS

Each
1+73,520 $
5+66,290 $
10+59,050 $
25+57,940 $
100+56,810 $
Plus de tarifs
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
22.3mm
30V/µs
1.2kA
-
2000µohm
60mm
-
101mm
25A
C44A Series
-40°C
85°C
15AN2081

RoHS

Each
1+15,470 $
Metallized PP
-
5µF
± 5%
-
Panel Mount
-
600V
-
-
10.5mm
-
351A
-
0.0029ohm
-
41.5mm
-
25A
C4BT Series
-40°C
85°C
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK