0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
14AC6580

RoHS

Each
1+7,730 $
10+4,490 $
25+4,300 $
50+4,090 $
100+3,930 $
Plus de tarifs
Metallized PP
Axial Leaded
0.022µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
2.1kV/µs
46A
0.0416ohm
17mm
-
-
-
5A
C4C Series
-40°C
85°C
64AK7418

RoHS

WURTH ELEKTRONIK
Each
1+4,700 $
10+4,230 $
25+3,640 $
50+3,230 $
100+3,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
325A
0.0219ohm
-
32mm
11mm
20mm
5A
WCAP-FTDB Series
-40°C
105°C
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK