0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
61AK1797

RoHS

Each
1+5,350 $
10+3,950 $
25+3,670 $
50+3,390 $
100+2,990 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
45V/µs
45A
8300µohm
12mm
33mm
7A
C4G Series
-40°C
85°C
14AC6570

RoHS

Each
1+7,060 $
10+5,210 $
25+4,850 $
50+4,490 $
100+4,020 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
700V/µs
70A
0.0134ohm
14mm
-
7A
C4C Series
-40°C
85°C
14AC6581

RoHS

Each
1+9,840 $
10+7,440 $
25+6,960 $
50+6,480 $
100+6,170 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
59A
0.0257ohm
19mm
-
7A
C4C Series
-40°C
85°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK