0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
25AJ2790

RoHS

Each
1+0,791 $
10+0,386 $
25+0,375 $
50+0,363 $
100+0,351 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6645

RoHS

Date/Lot Code

Each
1+1,040 $
3000+0,373 $
4500+0,357 $
7500+0,352 $
15000+0,345 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6679

RoHS

Date/Lot Code

Each
1+0,969 $
2000+0,348 $
3000+0,341 $
5000+0,334 $
10000+0,327 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9188

RoHS

Each
10+0,873 $
250+0,682 $
500+0,618 $
1000+0,566 $
5000+0,522 $
Double Metallized PP
Radial Box - 2 Pin
1.6kV
3900pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
10mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9222

RoHS

Each
1+1,230 $
10+0,851 $
25+0,720 $
50+0,587 $
100+0,505 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
3900pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
87X9210

RoHS

Each
10+0,629 $
20+0,616 $
30+0,603 $
50+0,589 $
100+0,577 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
45A
1.4A
0.1693ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK