0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AJ7734

RoHS

Each
1000+0,304 $
2000+0,279 $
3000+0,260 $
5000+0,241 $
10000+0,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
20A
1.57A
0.0796ohm
18mm
5mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
58Y5343

RoHS

Each
10+0,522 $
20+0,511 $
30+0,500 $
50+0,487 $
100+0,476 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
20A
1.57A
0.0796ohm
13mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
98AH5716

RoHS

Each
10+0,530 $
25+0,448 $
50+0,365 $
100+0,313 $
500+0,271 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
20A
1.57A
0.0796ohm
18mm
5mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK