Power Film Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(6)
(2)
(7)
RMS Current (Irms)
=10.5A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(17)
Capacitor Case / Package
(12)
(5)
Capacitance
(2)
(1)
(4)
(2)
(1)
(2)
(4)
(1)
Capacitance Tolerance
(11)
(6)
Typical Applications
(2)
(15)
Capacitor Mounting
(17)
Voltage(AC)
(1)
(1)
Voltage(DC)
(2)
(6)
(1)
(1)
(1)
(1)
(2)
(2)
Humidity Rating
(2)
(7)
(2)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,050 $ 10+8,910 $ 25+7,530 $ 50+6,840 $ 100+6,380 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 480A | 10.5A | 0.0089ohm | 41.5mm | 24mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+17,820 $ 25+16,740 $ 100+12,610 $ 250+12,360 $ 500+12,110 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | 42mm | 39mm | 24mm | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+22,640 $ 5+20,850 $ 10+19,060 $ 25+16,750 $ 100+14,430 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 275V | - | GRADE II (Test Condition A) | PC Pin | 52.5mm | 40V/µs | 475A | 10.5A | 0.008ohm | 57.5mm | 35mm | 50mm | 953B Series | -40°C | 85°C | - | ||||||
Each | 1+7,840 $ 10+6,030 $ 25+5,670 $ 50+5,290 $ 100+4,860 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | - | 7V/µs | 104A | 10.5A | 0.0081ohm | 41.5mm | 24mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+16,040 $ 25+11,220 $ 100+10,550 $ 250+9,840 $ 500+9,590 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 600A | 10.5A | 0.008ohm | 42.5mm | 24mm | 44mm | BLH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,520 $ 10+6,660 $ 25+5,620 $ 50+5,090 $ 100+4,740 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 8300µohm | 32mm | 19mm | 29mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,890 $ 25+4,300 $ 100+3,670 $ 250+3,300 $ 500+3,180 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 10.5A | 0.0075ohm | 31.5mm | 18mm | 27.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,340 $ 10+7,520 $ 25+7,070 $ 50+6,580 $ 100+5,990 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 7V/µs | 104A | 10.5A | 8100µohm | 41.5mm | 24mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
09AN4889 RoHS | Each | 1+7,810 $ 10+7,030 $ 25+6,550 $ 50+6,100 $ 100+5,500 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 240A | 10.5A | 0.0105ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+12,280 $ 10+9,830 $ 25+9,760 $ 50+9,670 $ 100+9,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 10.5A | 4600µohm | 31.5mm | 18mm | 33mm | B32754 Series | -40°C | 105°C | - | ||||||
09AN4891 RoHS | Each | 1+7,760 $ 10+6,990 $ 25+6,510 $ 50+6,060 $ 100+5,460 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 240A | 10.5A | 0.0105ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4864 RoHS | Each | 1+4,720 $ 10+4,240 $ 25+3,960 $ 50+3,680 $ 100+3,320 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 280A | 10.5A | 0.008ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4916 RoHS | Each | 1+4,520 $ 10+4,060 $ 25+3,790 $ 50+3,530 $ 100+3,180 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 405A | 10.5A | 0.0045ohm | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4914 RoHS | Each | 1+4,720 $ 10+4,240 $ 25+3,960 $ 50+3,680 $ 100+3,320 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 405A | 10.5A | 0.0045ohm | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+15,020 $ 25+11,440 $ 100+9,660 $ 250+9,510 $ 500+9,370 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 13V/µs | 190A | 10.5A | 5300µohm | 31.5mm | 22mm | 37mm | C4AE Series | -40°C | 85°C | - | ||||||
Each | 88+6,570 $ 176+6,510 $ 264+6,420 $ 440+6,350 $ 880+6,270 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | - | 30V/µs | 480A | 10.5A | 0.0081ohm | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
09AN4865 RoHS | Each | 1+4,680 $ 10+4,200 $ 25+3,920 $ 50+3,640 $ 100+3,290 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 27.5mm | 70V/µs | 280A | 10.5A | 0.008ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||