0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0346

RoHS

Date/Lot Code

Each
1+6,260 $
10+4,580 $
25+4,380 $
50+4,190 $
100+3,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6.3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
441A
10.6A
0.0081ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8703

RoHS

Date/Lot Code

Each
1+8,210 $
10+5,990 $
25+5,450 $
50+4,920 $
100+4,730 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
353A
10.6A
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
69AH7672

RoHS

Each
1+10,570 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
83AH9841

RoHS

Each
1+7,120 $
10+5,360 $
25+4,970 $
50+4,580 $
100+4,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
-
31.5mm
22mm
37mm
10.6A
C4AF Series
-55°C
105°C
AEC-Q200
72AK6550

RoHS

Each
1+14,600 $
10+11,510 $
25+10,890 $
50+10,280 $
100+9,710 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
72AK6551

RoHS

Each
1+14,600 $
10+11,510 $
25+10,890 $
50+10,280 $
100+9,580 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7673

RoHS

Date/Lot Code

Each
1+11,190 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK