0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC4602

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,644 $
25+0,640 $
50+0,636 $
100+0,630 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
1A
100mA
2.9ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0221

RoHS

Each
10+0,704 $
25+0,686 $
50+0,668 $
100+0,650 $
500+0,556 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
150pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
4.244ohm
18mm
4mm
10mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0222

RoHS

Each
10+0,798 $
25+0,777 $
50+0,758 $
100+0,737 $
500+0,634 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9460

RoHS

Each
10+0,809 $
25+0,789 $
50+0,769 $
100+0,748 $
500+0,645 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9452

RoHS

Each
10+0,666 $
25+0,631 $
50+0,595 $
100+0,561 $
500+0,479 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
2A
100mA
0.936ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
48AC3194

RoHS

Each
10+0,705 $
25+0,690 $
50+0,676 $
100+0,661 $
500+0,569 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5390

RoHS

Each
10+0,843 $
25+0,790 $
50+0,738 $
100+0,686 $
500+0,584 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK