Power Film Capacitors :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(2)
(1)
(9)
RMS Current (Irms)
=11.5A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(13)
Capacitor Case / Package
(7)
(6)
Capacitance
(2)
(2)
(2)
(3)
(1)
(2)
Capacitance Tolerance
(5)
(8)
Typical Applications
(13)
Capacitor Mounting
(13)
Voltage(DC)
(4)
(2)
(2)
(2)
(3)
Humidity Rating
(2)
(7)
(1)
Capacitor Terminals
(2)
(4)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,920 $ 25+11,580 $ 100+9,490 $ 250+9,310 $ 500+9,110 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 27.5mm | 40V/µs | 320A | 11.5A | 0.0073ohm | 32mm | 22mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+19,390 $ 5+17,060 $ 10+14,710 $ 25+13,250 $ 100+11,790 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 48V/µs | 480A | 11.5A | 0.0075ohm | 42mm | 24mm | 44mm | MKP1848 Series | - | 85°C | AEC-Q200 | ||||||
Each | 1+5,850 $ 10+4,160 $ 25+3,910 $ 50+3,670 $ 100+3,420 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 40V/µs | 400A | 11.5A | 0.005ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+10,060 $ 10+6,990 $ 25+6,530 $ 50+6,070 $ 100+5,850 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 60V/µs | 600A | 11.5A | 0.0095ohm | 32mm | 22mm | 37mm | BLH Series | -40°C | 105°C | AEC-Q200 | ||||||
09AN4898 RoHS | Each | 1+8,180 $ 10+7,350 $ 25+6,860 $ 50+6,380 $ 100+5,750 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 245A | 11.5A | 0.0085ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4900 RoHS | Each | 1+8,110 $ 10+7,280 $ 25+6,800 $ 50+6,330 $ 100+5,700 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 245A | 11.5A | 0.0085ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+8,820 $ 10+7,940 $ 25+7,410 $ 50+6,890 $ 100+6,200 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | - | 11.5A | 8800µohm | 42mm | 20mm | 39.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
09AN4910 RoHS | Each | 1+7,530 $ 10+6,780 $ 25+6,330 $ 50+5,880 $ 100+5,310 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 270A | 11.5A | 0.0075ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4967 RoHS | Each | 1+8,470 $ 10+7,620 $ 25+7,110 $ 50+6,610 $ 100+5,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 16µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 320A | 11.5A | 0.006ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4969 RoHS | Each | 1+7,950 $ 10+7,150 $ 25+6,680 $ 50+6,200 $ 100+5,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 320A | 11.5A | 0.006ohm | 42mm | 18.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4921 RoHS | Each | 1+5,000 $ 10+4,490 $ 25+4,200 $ 50+3,910 $ 100+3,510 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 27.5mm | 40V/µs | 400A | 11.5A | 0.005ohm | 32mm | 21mm | 31mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4908 RoHS | Each | 1+7,600 $ 10+6,830 $ 25+6,380 $ 50+5,940 $ 100+5,350 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 270A | 11.5A | 0.0075ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+13,560 $ 10+13,000 $ 25+11,570 $ 50+10,920 $ 100+9,890 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 27.5mm | 40V/µs | 320A | 11.5A | 7300µohm | 32mm | 22mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||