0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH0776

RoHS

Each
200+15,260 $
400+14,410 $
600+13,550 $
1000+13,330 $
2000+13,070 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
308A
11.6A
0.007ohm
-
57.5mm
35mm
50mm
EZPQ Series
-40°C
105°C
-
15AN2117

RoHS

Each
1+58,090 $
-
Can
77.1µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
460V
600V
-
Threaded Stud
-
30V/µs
-
11.6A
-
60mm
-
-
133mm
C93 Series
-25°C
55°C
-
18AP9745

RoHS

Each
1+7,450 $
50+4,370 $
100+4,140 $
250+4,070 $
500+3,870 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
11.6A
0.0082ohm
-
31.5mm
22mm
36.5mm
B32724A Series
-40°C
135°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK