0
0 articles0,00 $

Power Film Capacitors :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0272

RoHS

Date/Lot Code

Each
1+7,490 $
10+5,560 $
25+5,120 $
50+4,670 $
100+4,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
38AJ1352

RoHS

Date/Lot Code

Each
1+6,640 $
10+4,980 $
25+4,660 $
50+4,330 $
100+4,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0075ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
59AC8722

RoHS

Date/Lot Code

Each
1+6,610 $
10+4,630 $
25+4,310 $
50+3,990 $
100+3,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
Radial Leaded
27.5mm
13V/µs
127A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
38AJ1364

RoHS

Date/Lot Code

Each
1+9,390 $
10+7,110 $
25+6,720 $
50+6,310 $
100+5,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.007ohm
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
33AH7031

RoHS

Date/Lot Code

Each
1+10,230 $
10+7,810 $
25+7,390 $
50+6,960 $
100+6,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.7µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition B)
PC Pin
27.5mm
115V/µs
426A
11.7A
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH6590

RoHS

Date/Lot Code

Each
1+3,860 $
10+2,860 $
25+2,680 $
50+2,500 $
100+2,220 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
340A
11.7A
0.0047ohm
26.5mm
13mm
22mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
77AH4645

RoHS

Each
1+5,340 $
10+4,770 $
25+4,430 $
50+4,090 $
100+3,650 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
34mm
25mm
-
-
MP SI Series
-40°C
85°C
-
-
-
77AH4646

RoHS

Each
1+5,920 $
10+5,280 $
25+4,900 $
50+4,530 $
100+4,050 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
46mm
25.5mm
-
-
MP SI Series
-40°C
85°C
-
-
-
39AH9133

RoHS

Each
1+3,440 $
100+2,850 $
250+2,630 $
500+2,450 $
1000+2,310 $
Double Metallized PP
Radial Box - 2 Pin
400V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
4700µohm
26.5mm
13mm
22mm
22mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
83AH9878

RoHS

Each
1+6,520 $
10+5,870 $
25+5,520 $
50+5,150 $
100+4,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
Radial Leaded
27.5mm
13V/µs
127A
11.7A
6400µohm
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
36AJ3459

RoHS

Each
1+7,820 $
10+7,040 $
25+6,610 $
50+6,160 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
65V/µs
650A
11.7A
7000µohm
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
64AJ4114

RoHS

Each
1+18,610 $
25+14,710 $
100+13,040 $
250+12,660 $
500+12,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
8200µohm
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
87AK9849

RoHS

Each
1+6,120 $
10+4,610 $
25+4,370 $
50+4,130 $
100+3,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
14µF
± 10%
DC Filter
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
490A
11.7A
8100µohm
42mm
19mm
32mm
-
FB Series
-40°C
125°C
-
-
-
15AN0777

RoHS

Each
1+9,390 $
10+8,460 $
25+7,880 $
50+7,340 $
100+6,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 10%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
680A
11.7A
0.007ohm
32mm
22mm
37mm
-
R76 Series
-55°C
110°C
-
-
-
15AN2021

RoHS

Each
1+5,140 $
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
-
-
650A
11.7A
0.0075ohm
31.5mm
-
29mm
-
C4AQ-P Series
-55°C
125°C
-
-
-
56AJ0288

RoHS

Date/Lot Code

Each
80+4,700 $
160+4,610 $
240+4,520 $
400+4,420 $
800+4,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0064ohm
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH0788

RoHS

Each
200+15,420 $
400+15,370 $
600+15,330 $
1000+15,030 $
2000+14,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
AC Filter
-
Through Hole
-
380V
-
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
600A
11.7A
0.0075ohm
57.5mm
35mm
50mm
-
EZPQ Series
-40°C
105°C
-
-
-
82AH0158

RoHS

Each
80+4,650 $
160+4,550 $
240+4,470 $
400+4,370 $
800+4,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
27.5mm
13V/µs
127A
11.7A
0.0064ohm
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
83AH9854

RoHS

Each
1+8,820 $
10+6,640 $
25+6,150 $
50+5,660 $
100+5,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.7µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
426A
11.7A
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
56AJ0390

RoHS

Date/Lot Code

Each
60+7,650 $
120+6,920 $
180+6,760 $
300+6,600 $
600+6,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
7.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
324A
11.7A
0.0084ohm
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK