Power Film Capacitors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(10)
(1)
RMS Current (Irms)
=11.8A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(1)
(11)
Capacitor Case / Package
(1)
(6)
(5)
Capacitance
(1)
(1)
(2)
(3)
(2)
(1)
(1)
Capacitance Tolerance
(2)
(10)
Typical Applications
(1)
(10)
(1)
Capacitor Mounting
(12)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(2)
(3)
(4)
(1)
Capacitor Terminals
(5)
(7)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,030 $ 10+5,160 $ 25+4,880 $ 50+4,610 $ 100+4,340 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.5kV | PC Pin | 37.5mm | 22V/µs | 132A | 11.8A | 0.0094ohm | - | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+9,200 $ 10+6,940 $ 25+6,440 $ 50+5,920 $ 100+5,640 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | PC Pin | 27.5mm | 80V/µs | 400A | 11.8A | 0.009ohm | - | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+18,460 $ 5+16,150 $ 10+13,830 $ 25+13,320 $ 100+12,800 $ Plus de tarifs | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | - | 800V/µs | 376A | 11.8A | 0.006ohm | 27.5mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | - | ||||||
Each | 1+7,180 $ 10+5,040 $ 25+4,690 $ 50+4,340 $ 100+3,810 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 145A | 11.8A | 0.0082ohm | - | 31.5mm | 22mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+9,520 $ 10+6,920 $ 25+6,640 $ 50+6,340 $ 100+6,060 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | Radial Leaded | - | 20V/µs | 147A | 11.8A | 8300µohm | - | 42mm | 35mm | 24mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,790 $ 10+5,010 $ 25+4,720 $ 50+4,410 $ 100+3,930 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 5% | DC Link | Through Hole | - | 800V | Radial Leaded | 27.5mm | 65V/µs | 553A | 11.8A | 7100µohm | - | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
25AM3582 RoHS | Each | 1+16,050 $ 25+12,620 $ 100+11,270 $ 250+11,260 $ 500+11,250 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 5700µohm | - | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+8,090 $ 10+7,290 $ 25+6,860 $ 50+6,380 $ 100+5,810 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.5kV | Radial Leaded | 37.5mm | 22V/µs | 132A | 11.8A | 9400µohm | - | 42mm | 20mm | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 64+4,800 $ 128+4,280 $ 192+4,200 $ 320+4,110 $ 640+4,030 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 1.5kV | PC Pin | 27.5mm | 33V/µs | 148A | 11.8A | 0.0082ohm | - | 31.5mm | 22mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,060 $ 10+5,470 $ 25+5,130 $ 50+4,790 $ 100+4,350 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 145A | 11.8A | 8200µohm | - | 31.5mm | 22mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,990 $ 10+5,410 $ 25+5,080 $ 50+4,730 $ 100+4,310 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 1.5kV | Radial Leaded | 27.5mm | 33V/µs | 148A | 11.8A | 8200µohm | - | 31.5mm | 22mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 60+8,810 $ 120+7,960 $ 180+7,780 $ 300+7,590 $ 600+7,410 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | PC Pin | - | 40V/µs | 300A | 11.8A | 0.0091ohm | - | 42mm | 35mm | 24mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||