0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
46AM2821

RoHS

Date/Lot Code

Each
1+11,010 $
10+8,430 $
25+8,090 $
50+7,760 $
100+7,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
940A
11.93A
0.0068ohm
32mm
22mm
37mm
R75 Series
-55°C
105°C
31Y4120

RoHS

Each
1+5,540 $
10+4,020 $
25+3,730 $
50+3,440 $
100+3,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK